TW1721/TW1722 Wideband GNSS Antennas
Calian's TW1721 and TW1722 embedded dual-band GNSS antennas offer excellent multipath rejection
Calian's TW1721 and TW1722 are compact, wideband GNSS antennas employing patented Accutenna® technology. These antennas provide accurate reception for all upper L-band GPS, GLONASS, Beidou, and Galileo signals (L1, G1, B1, B1 BOC, B1-2, E1) and associated augmentation signals (WAAS, EGNOS, and MSAS).
The TW1721 and TW1722 feature a novel 25 mm dual-feed wideband patch element that, in sharp contrast with its competitors, provides a truly circularly polarized response with a typical axial ratio of less than 2 dB over the full bandwidth. This provides a more linear carrier phase response and substantially improved multipath rejection for higher precision applications. The built-in 35 mm circular ground plane should ideally be augmented with a local system ground plane or reflecting surface (DC connection not required).
The TW1722 is the pre-filtered version of the TW1721. The pre-filter provides protection from strong near frequency or harmonic signals, such as LTE. OEM antennas are easily detuned by the local environment. Calian offers custom tuning services for optimized integration into OEM end-user modules.
- Compact dual-feed patch element
- 2 dB bandwidth 1559 MHz to 1606 MHz
- Very low noise LNA: <1 dB (TW1721)
- Axial ratio: 2 dB typ.
- LNA gain: 28 dB typ.
- Wide voltage input range: 1.8 VDC to 16 VDC
- ESD circuit protection: 15 kV
- Temperature-compensated gain
- Great multipath rejection
- Increase system accuracy
- Improved carrier phase linearity
- Excellent signal to noise ratio
- High out of band signal rejection
- Compact form factor
- RoHS compliant
- Reliable performance
- High accuracy BeiDou, Galileo, GPS, and GLONASS
- Precision agriculture, mining, and construction
- Military and security
- Avionics
- Law enforcement and public safety
- Fleet management
- Asset tracking
TW1721 and TW1722 Wideband GNSS Antennas
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 33-1721-05-0150 | RF ANT 1.561/1.575GHZ CER 15CM | 0 - Immediate | $34.91 | View Details |
![]() | ![]() | 33-1722-09-0060 | ANTENNA GNSS GPS | 0 - Immediate | $37.72 | View Details |