PU1xMx/PU2xMx FREDs

Taiwan Semiconductor’s micro-SMA packaged, 25 ns, maximum reverse recovery time diodes are AEC-Q101 qualified

Image of Taiwan Semiconductor PU1xMx/PU2xMx FREDsTaiwan Semiconductor's PU1xMx/PU2xMx families of fast recovery epitaxial diodes (FREDs) offer optimized switching speed vs. reverse recovery time. These high-reliability (AEC-Q101 qualified) devices' soft reverse recovery results in lower noise switching while achieving low losses and increased efficiency. The micro-SMA package heat spreader contacts provide excellent heat transfer.

Features

  • Fast switching and reverse recovery times increases efficiency in a wide range of power electronics designs from medium-voltage to high-voltage applications, lowers EMI and RFI, and simplifies snubber and filtering design
  • Low reverse leakage: industry-leading maximum IR (1 µA at TJ = +25°C) improves efficiency and offers a more controlled switching response between forward and reverse conduction modes
  • Low reverse recovery charge: maximum QRR (40 nC at IF = 0.5 A, IR = 1.0 A, IRR = 0.25 A) lowers parasitic ringing and EMC, reduces the need for snubbers, increases switching speed, and lowers losses
  • Automotive qualified available: all parts in the family meet stringent automotive reliability and performance criteria and production part approval process (PPAP) documentation is available
  • Global materials compliance: RoHS compliant, halogen-free (per IEC-61249-2-21), WEEE, REACH, California Prop. 65, JESD-201 Class 2 whisker test, and others
  • Small surface-mount micro SMA package is ideal for automated placement. Low-profile packaging with heat-spreader contacts provides excellent thermal management

Applications

  • Automotive alternator charging regulators in 12 V, 24 V to 28 V, and 48 V systems
  • PoE power
  • Protection and blocking circuitry
  • General purpose switching power, snubber circuits
  • Antiparallel diodes in high-frequency switching circuits
  • Freewheeling diode in converters, chargers, and motor control circuits

PU1xMx and PU2xMx FREDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE STANDARD 200V 1A MICRO SMAPU1DMHDIODE STANDARD 200V 1A MICRO SMA4660 - Immediate$0.40View Details
DIODE STANDARD 100V 1A MICRO SMAPU1BMHDIODE STANDARD 100V 1A MICRO SMA3084 - Immediate$0.40View Details
DIODE STANDARD 200V 2A MICRO SMAPU2DMHDIODE STANDARD 200V 2A MICRO SMA2616 - Immediate$0.41View Details
DIODE STANDARD 100V 2A MICRO SMAPU2BMHDIODE STANDARD 100V 2A MICRO SMA2192 - Immediate$0.41View Details
Published: 2021-07-27