1PGSMC53xx 5 W, 11 V to 51 V Surface Mount Silicon Zener Diodes

Taiwan Semiconductor's high temperature reliable 5 W power Zener product series

Image of Taiwan Semi's 1PGSMC53xx Surface Mount Silicon Zener Diodes TSC's 1PGSMC53xx series are 5 W surface mount silicon Zener diodes featuring a photo glass passivated junction. Operating from 11 V to 51 V, this series offers a wide storage and junction temperature range from -55°C to +175°C. Offered in a small, low profile DO-214AB (SMC) surface mount package, these Zeners are ideal for automated placement and are designed for high frequency switched mode power supplies and on-board DC-to-DC converters.

Features

  • Photo glass passivated junction
  • Low profile DO-214AB surface mount package
  • Low leakage current ranging from 5 µA down to 0.5 µA
  • Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21
  • Nominal Zener voltage ranging from 11 V to 51 V
  • 5 W power dissipation
  • Junction and storage temperature range of -55°C to +175°C
Applications
  • General purpose regulations and protection applications
  • Switching mode power supply (SMPS)
  • Adapters
  • Lighting application
  • On-board DC/DC converter
Published: 2018-10-23