1PGSMB59xx 3 W, 11 V to 200 V Surface Mount Silicon Zener Diodes

Taiwan Semiconductor's high-temperature reliable 3 W power Zener product series

Image of Taiwan Semi's 1PGSMB59xx 3W, 11V-200V Surface Mount Silicon Zener Diodes TSC's 1PGSMB59xx series are 3 W surface mount silicon Zener diodes featuring a photo glass passivated junction. Operating from 11 V to 200 V, this series offers a wide storage and junction temperature range from -55°C to +175°C. Offered in a small, low profile DO-214AA (SMB) surface mount package, these Zeners are ideal for automated placement and are designed for high frequency switched mode power supplies and on-board DC-to-DC converters.

Features

  • Photo glass passivated junction
  • Low profile DO-214AA surface mount package
  • Low leakage current of 1 µA
  • Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21
  • Nominal Zener voltage ranging from 11 V to 200 V
  • 3 W power dissipation
  • Junction and storage temperature range of -55°C to +175°C
Applications
  • General purpose regulations and protection applications
  • Switching mode power supplies (SMPS)
  • Adapters
  • Lighting applications
  • On-board DC/DC converters
Published: 2018-10-23