OA Type Low-Jitter Oscillator
Taitien’s OA type low-jitter oscillator designed for storage area network, Fibre Channel, GbE, and broadband applications
Taitien’s OA type is a low-jitter oscillator in a 3.2 mm x 2.5 mm x 0.9 mm ceramic package designed for storage area networking, Fibre Channels, GbE, and broadband applications. The OA type offers exceptional RMS phase jitter performance of 0.1 pSec typical and 0.3 pSec/0.5 pSec maximum, depending on the carrier frequency. This oscillator is available in combinations of 2.5 V or 3.3 V, and with frequency stabilities of ±50 ppm over -40°C to +125°C or ±25 ppm over -20°C to +70°C. The OA is selectable with three differential output logic types, including LVPECL, LVDS, and HCSL. The OA’s output range is 10 MHz to 250 MHz.
- Package size: 3.2 mm x 2.5 mm x 0.9 mm
- Frequency range: 10 MHz to 250 MHz
- Frequency stability options
- ±25 ppm @ -20°C to +70°C
- ±50 ppm @ -40°C to +85°C
- ±50 ppm @ -40°C to +125°C
- Output options: LVPECL, LVDS, or HSCL
- Supply voltage: 2.5 V or 3.3 V
- RMS phase jitter: (0.1 pSec typical)
- 80 MHz < 125 MHz: 0.5 pSec max.
- 125 MHz < 170 MHz: 0.3 pSec max.
- 170 MHz < 200 MHz: 0.5 pSec max.
- 200 MHz < 250 MHz: 0.3 pSec max.
- Storage area networking
- Broadband access
- Ethernet/GbE/SyncE
- Fibre Channels
- FPGA
- Test and measurement
OA Type Low-Jitter Oscillator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | OAERGLLTNF-100.000000 | XTAL OSC XO 100MHZ LVPECL SMD | 0 - Immediate | $4.52 | View Details |
![]() | ![]() | OAJRGLLTNF-125.000000 | XTAL OSC XO 125MHZ LVPECL SMD | 0 - Immediate | $4.52 | View Details |
![]() | ![]() | OAERGLLTNF-156.250000 | XTAL OSC XO 156.25MHZ LVPECL SMD | 0 - Immediate | $4.52 | View Details |
![]() | ![]() | OAERGLLTNF-125.000000 | XTAL OSC XO 125MHZ LVPECL SMD | 0 - Immediate | $4.52 | View Details |
![]() | ![]() | OAJRGLLTNF-100.000000 | XTAL OSC XO 100MHZ LVPECL SMD | 0 - Immediate | $4.52 | View Details |
![]() | ![]() | OAJRGLLTNF-156.250000 | XTAL OSC XO 156.25MHZ LVPECL SMD | 0 - Immediate | $4.52 | View Details |