5 MHz and 6 MHz AT-Cut Quartz Thickness-Monitor Crystals

Taitien's 5 MHz and 6 MHz AT-cut quartz thickness-monitor crystals offered in a variety of coating methods

Image of Taitien's 5MHz and 6MHz AT-cut Quartz Thickness-Monitor CrystalsTaitien has introduced quartz thickness-monitor crystals for use in thin-film thickness monitors and controllers. Their process includes growing raw quartz bars, crystal blank fabrication, electrode coating, and final assembly/test (suggested: measurement). With the rise in demand for miniature electronic and optical devices, the importance of thin-film deposition required in various fabrication processes has become critical.

Taitien offers both 5 MHz and 6 MHz AT-cut quartz thickness-monitor crystals. These products are offered with gold, silver, and alloy coated electrodes for major optical and vacuum coating applications, PVD, and for use in thin film deposition processes. Taitien quartz thickness-monitor crystals are suitable to be used in different kinds of vacuum coating equipment such as Inficon™, Ulvac™, or Balzers™. Taitien quartz thickness-monitor crystals are packaged in a clean-room grade container which holds 10 units, offer excellent resonating frequency stability, and serve as a cost-effective solution.

Quartz Thickness-Monitor Crystals

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR QCM FREQUENCYS-ABBAB-6MJ01-TSENSOR QCM FREQUENCY0 - ImmediateSee Page for PricingView Details
SENSOR QCM FREQUENCYS-CBAAB-6MG04SENSOR QCM FREQUENCY0 - Immediate$7.28View Details
SENSOR QCM FREQUENCYS-CBAAB-6MG01SENSOR QCM FREQUENCY80 - Immediate$7.28View Details
SENSOR QCM FREQUENCYS-CAAAA-5MG02SENSOR QCM FREQUENCY0 - Immediate$6.30View Details
SENSOR QCM FREQUENCYS-CAAAA-5MG05SENSOR QCM FREQUENCY79 - Immediate$8.56View Details
SENSOR QCM FREQUENCYS-CAAAB-5MG03SENSOR QCM FREQUENCY0 - Immediate$8.56View Details
SENSOR QCM FREQUENCYS-DBAAB-6MK01SENSOR QCM FREQUENCY0 - Immediate$6.30View Details
SENSOR QCM FREQUENCYS-CAAAA-5MK02SENSOR QCM FREQUENCY0 - ImmediateSee Page for PricingView Details
Published: 2017-05-19