High-Amperage Power Plugs and Jacks

Switchcraft's high-amperage power plugs and jacks are rated up to 11 A current (carry) in both sealed and non-sealed versions

Image of Switchcraft's High-Amperage Power Plugs and JacksSwitchcraft is pleased to announce the newest of our product lines, the high-amperage power plug and jack. This product is a great new addition to the already expansive offering of Switchcraft® power plugs and jacks. These new versions are rated up to 11 A current (carry) and come in both sealed and non-sealed versions. They are made in the USA to the same high standard as all of our current product offering.

Non-Sealed

High-amperage non-sealed power jacks and plugs are available in locking or non-locking versions. Automatic switch-over from AC to DC permitted by sleeve-shunt spring. Up to 11 A current rating (carry).

Sealed

High-amperage sealed jacks and plugs are sealed to IP68, NEMA 250 (6P) when mated. Automatic switch-over from AC to DC permitted by sleeve-shunt spring. Lock and non-locking versions available. Up to 11 A current rating (carry).

Features and Benefits
  • Up to 11 A current rating (carry), up to 24 VDC at 55ºC
  • -40ºC to 105ºC operating temperature
  • Locking/non-locking versions available
  • Automatic switch-over from AC to DC permitted by sleeve-shunt spring
  • Available in sealed and non-sealed versions
  • Sealed versions sealed to IP68, NEMA 250 (6P) (when mated)
Applications
  • Any sealed data transmission
  • Military or industrial GPS location devices
  • Instrumentation
  • Medical equipment
  • Marine applications
  • Transportation
  • General industrial electronic applications
  • Power supplies

High-Amperage Power Plugs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PWR PLUG 2X5.5MM SOLDERS1015CONN PWR PLUG 2X5.5MM SOLDER126 - Immediate$8.16View Details
CONN PWR PLUG 2X5.5MM SOLDERS1017CONN PWR PLUG 2X5.5MM SOLDER395 - Immediate$8.16View Details
CONN PWR PLUG 2X5.5MM SOLDERS10KCONN PWR PLUG 2X5.5MM SOLDER722 - Immediate$8.95View Details
CONN PWR PLUG 2X5.5MM SOLDERS10KS12CONN PWR PLUG 2X5.5MM SOLDER5380 - Immediate$9.72View Details
CONN PWR PLUG 2X5.5MM SOLDERS10KS15CONN PWR PLUG 2X5.5MM SOLDER443 - Immediate$10.25View Details
CONN PWR PLUG 2X5.5MM SOLDERS10KS17CONN PWR PLUG 2X5.5MM SOLDER1119 - Immediate$9.19View Details
CONN PWR PLUG 2X5.5MM SOLDERS10CONN PWR PLUG 2X5.5MM SOLDER1975 - Immediate$6.36View Details
CONN PWR PLUG 2X5.5MM SOLDERS1012CONN PWR PLUG 2X5.5MM SOLDER114 - Immediate$8.16View Details

High-Amperage Power Jacks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN POWER JACK SOLDERRAPC10SCONN POWER JACK SOLDER98 - Immediate$6.78View Details
CONN PWR JACK 2X5.5MM SOLDERRASPC10PSCONN PWR JACK 2X5.5MM SOLDER6238 - Immediate$5.86View Details
CONN POWER JACK SOLDERRAPC10PSCONN POWER JACK SOLDER1028 - Immediate$6.43View Details
CONN POWER JACK SOLDERRAPC10CONN POWER JACK SOLDER372 - Immediate$5.92View Details
CONN PWR JACK 2X5.5MM SOLDERRASH10PCONN PWR JACK 2X5.5MM SOLDER0 - Immediate$6.23View Details
CONN PWR JACK 2X5.5MM SOLDERRASH10PSCONN PWR JACK 2X5.5MM SOLDER353 - Immediate$6.78View Details
CONN POWER JACK SOLDERRAPC10PCONN POWER JACK SOLDER2038 - Immediate$6.23View Details
CONN PWR JACK 2X5.5MM SOLDERRASSM10CONN PWR JACK 2X5.5MM SOLDER0 - Immediate$5.98View Details
CONN PWR JACK 2X5.5MM SOLDERRASPC10CONN PWR JACK 2X5.5MM SOLDER99 - Immediate$5.98View Details
CONN PWR JACK 2X5.5MM SOLDERRASM10PSCONN PWR JACK 2X5.5MM SOLDER388 - Immediate$6.78View Details
CONN PWR JACK 2X5.5MM SOLDERRASSM10PCONN PWR JACK 2X5.5MM SOLDER106 - Immediate$5.98View Details
CONN PWR JACK 2X5.5MM SOLDERRASH10SCONN PWR JACK 2X5.5MM SOLDER0 - Immediate$4.89View Details
CONN PWR JACK 2X5.5MM SOLDERRASSM10PSCONN PWR JACK 2X5.5MM SOLDER571 - Immediate$6.51View Details
Published: 2013-10-14