EN-20 M.2 PCIe® BGA

Swissbit’s miniaturized highly reliable PCIe M.2 BGA SSD for ultra-small industrial applications

Image of Swissbit's EN-20 M.2 PCIe® BGASwissbit's EN-20 series M.2 PCIe BGA has DRAM support and up to four-lane operation mode that offers both a high-performance and short-latency for modern applications. Data care management with background adaptive read refresh and media scan maintains the retention of the Flash blocks and enables long product utilization even for sparsely writing applications.

Features
  • PCIe M.2 1620 BGA
  • PCIe Gen 3.1/NVMe 1.3 four lanes
  • Dimensions: 16 mm x 20 mm, 0.8 mm pitch
  • 3D NAND TLC
  • Operational temperature range: -40°C to +85°C
  • Data care management
  • Power fail protected
  • AES 256 encryption
Applications
  • Automation
  • Routers and switches
  • Internet of Things (IoT)
  • Cloud computing
  • Medical systems
Published: 2021-08-06