EM-30/36 e.MMC-5.1 Embedded Storage Solutions

The Swissbit robust, reliable, and cost-efficient embedded storage solution is suited for industrial and automotive-grade e.MMC products

Image of Swissbit EM-30/36 e.MMC-5.1 Embedded Storage SolutionsThe Swissbit EM-30 and EM-36 products use industrial-grade 3D-NAND TLC and are available in capacities ranging from 4GB to 256GB. This series addresses the increasing demands of embedded systems for ultra-small, vibration-resistant designs with escalating memory capacity requirements. The EM-36 comes preconfigured in pSLC enhanced mode. Swissbit e.MMC devices offer the option to access detailed information on device health, such as write cycles and internal resources, via standard access to the e.MMC registers without the need for special access methods or drivers. In addition, similar to large SSDs, the EM-30 firmware supports automatic background data refresh of read-only areas, which can occur, for instance, with boot media. This feature, coupled with strong error correction, ensures that data availability remains highly reliable, even if the data has not been accessed under prolonged periods of exposure to high temperatures. Another notable feature is the increased protection against data corruption in the event of sudden power loss.

Features
  • JEDEC e.MMC 5.1 Standard (JESD84-B51A)
  • 153-ball BGA, 0.5 mm pitch, 11.5 mm x 13 mm
  • 100-ball BGA, 1.0 mm pitch, 14.0 mm x 18 mm
  • Operational temperature range: -40°C to +105°C
  • Multiple partitions in 3D TLC and pSLC configurable (EM-30)
  • Preconfigured in 100% pSLC mode (EM-36)
  • AEC-Q100-2/3 automotive standard
  • Read disturb managed
  • Power fail protected
  • Made in Germany
Applications
  • Embedded systems and PLCs
  • Automotive: infotainment, ADAS, instrument clusters, and video recording
  • EV charging
  • HMI/POS/POI terminals
  • Factory/industrial automation
  • Routers and switches
  • Internet of Things applications
  • Medical systems

EM-30/36 e.MMC-5.1 Embedded Storage Solution

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC FLASH 512GBIT EMMC 153BGASFEM064GB1ED1TO-I-6F-111-STDIC FLASH 512GBIT EMMC 153BGA0 - Immediate$52.83View Details
IC FLASH 512GBIT EMMC 153BGASFEM064GB2ED1TB-I-CE-111-STDIC FLASH 512GBIT EMMC 153BGA0 - ImmediateSee Page for PricingView Details
IC FLASH 2TBIT EMMC 153BGASFEM256GB2ED1TB-I-VG-111-STDIC FLASH 2TBIT EMMC 153BGA0 - ImmediateSee Page for PricingView Details
IC FLASH 2TBIT EMMC 153BGASFEM256GB2ED1TB-A-VG-111-STDIC FLASH 2TBIT EMMC 153BGA0 - ImmediateSee Page for PricingView Details
IC FLASH 1TBIT EMMC 153BGASFEM128GB1ED1TO-I-7G-111-STDIC FLASH 1TBIT EMMC 153BGA13 - Immediate$246.72View Details
IC FLASH 512GBIT EMMC 153BGASFEM064GB2ED1TB-A-CE-121-STDIC FLASH 512GBIT EMMC 153BGA0 - Immediate$122.01View Details
IC FLASH 1TBIT EMMC 153BGASFEM128GB2ED1TB-I-EF-121-STDIC FLASH 1TBIT EMMC 153BGA6 - Immediate$208.06View Details
IC FLASH 1TBIT EMMC 153BGASFEM128GB2ED1TB-A-EF-121-STDIC FLASH 1TBIT EMMC 153BGA0 - Immediate$175.82View Details
IC FLASH 1TBIT EMMC 153BGASFEM128GB2ED1TO-A-7G-111-STDIC FLASH 1TBIT EMMC 153BGA0 - ImmediateSee Page for PricingView Details
INDUSTRIAL EMBEDDED MMC, EM-30 (SFEM128GB1ED1TB-A-EF-311-STDINDUSTRIAL EMBEDDED MMC, EM-30 (1 - Immediate$253.90View Details
Updated: 2025-07-29
Published: 2021-12-15