Horn Antenna Series for mmWave Applications

Suzhou Maswell's WR28 and WR15 antennas are designed for 5G and Wi-Fi®/vehicular onboard radar applications, respectively

Image of Suzhou Maswell's Horn Antenna Series For mmWave ApplicationsSuzhou Maswell's horn antenna series includes the AN.Horn.5G.mmwave.26.40.WR28 covering the frequency range of 26.5 GHz to 40 GHz with a gain of 12 dBi (typical). The WR28 standard waveguide port is used for the feeding structure, which is easy to install. This type of horn covers the 5G mmWave frequency bands for performance verification purposes.

The center frequency of the AN.Horn.WF.mmwave.50.77.WR15 is 50 GHz to 77 GHz and the gain is 15 dBi, with support for Wi-Fi mmWave and vehicular onboard radars. The horn antennas have a high sensitivity to environmental parameter detection and a higher reception gain, which are obvious performance advantages for long-term outdoor wireless links and transmission.

Features
  • High gain
  • 5G antenna
  • Wideband
  • mmWave antenna
  • Horn antenna
  • WR15 antenna
  • WR28 antenna
Applications
  • IoT devices
  • Radar systems
  • 5G mmWave CPE
  • Image-forming systems
  • Microwave transmission
  • Vehicular detection

WR28 Horn Antenna for 5G mmWave Applications

ImageManufacturer Part NumberDescriptionRF Family/StandardFrequency GroupFrequency (Center/Band)Available QuantityPriceView Details
Maswell 5G mmwave Horn AntennaAN.HORN.5G.MMWAVE.26.40.WR28Maswell 5G mmwave Horn AntennaCellular-33.25GHz5 - Immediate$161.33View Details

WR15 Horn Antenna for Wi-Fi® mmWave Applications

ImageManufacturer Part NumberDescriptionRF Family/StandardFrequency GroupFrequency (Center/Band)Available QuantityPriceView Details
MASWELL MMWAVE HORN ANTENNA WIFIAN.HORN.WF.MMWAVE.50.77.WR15MASWELL MMWAVE HORN ANTENNA WIFIWiFi-63.5GHz7 - Immediate$446.07View Details
Published: 2023-05-10