XC21M4/XC22M4/XC53M4/XC75M4 Series Quartz Crystals
SUZHOU HANGJING's quartz crystals are ideal for wireless LAN, mobile communication, and Bluetooth® applications
SUZHOU HANGJING's XC21M4 series quartz crystals are a robust solution in automotive-grade crystal applications. The XC22M4, XC53M4, and XC75M4 series quartz crystals offer a powerful solution in tight tolerances and stabilities over temperature range applications.
The XC21M4 series of packaged crystals have a footprint of 2.00 mm x 1.60 mm and a height of 0.45 mm. They are available in fundamental mode frequencies from 20 MHz to 60 MHz. The XC22M4 series of packaged crystals have a footprint of 2.55 mm x 2.05 mm and a height of 0.60 mm. They are available in fundamental mode frequencies from 8 MHz to 55 MHz. The XC21M4 and XC22M4 series are fully RoHS compliant and delivered on 8 mm tape-and-reel with 3,000 pieces per reel.
The XC53M4 series of packaged crystals have a footprint of 5.00 mm x 3.20 mm and a height of 1.00 mm. They are available in fundamental mode frequencies from 8 MHz to 55 MHz. The XC75M4 series of packaged crystals have a footprint of 7.00 mm x 5.00 mm and a height of 1.60 mm. They are available in fundamental mode frequencies from 6 MHz to 100 MHz. The XC53M4 and XC75M4 series are fully RoHS compliant and delivered on 8 mm tape-and-reel with 1,000 pieces per reel.
- Dimensions
- XC21M4: Ultra-miniature unit, 2.00 mm x 1.60 mm x 0.45 mm with four pads
- XC22M4: 2.55 mm x 2.05 mm x 0.60 mm with four pads
- XC53M4: 5.00 mm x 3.20 mm x 1.00 mm with four pads
- XC75M4: 7.00 mm x 5.00 mm x 1.60 mm with four pads
- Tolerance at +25°C: ±10 ppm to ±50 ppm
- Stability over operating temperature: ±10 ppm to ±150 ppm
- Load capacitance: 6 pF to 32 pF or series
- Operating temperature range: -20°C to +70°C, -30°C to +85°C, and other options available
- Frequency range:
- XC21M4: 20 MHZ to 60 MHz
- XC22M4: 12 MHZ to 60 MHz
- XC53M4 and XC75M4: 6 MHZ to 100 MHz
- XC21M4 and XC22M4 are available on 3k piece reels
- XC53M4 and XC75M4 are available on 1k piece reels
- RoHS compliant, lead-free, and halogen-free
- Wireless LAN
- Mobile communications
- Bluetooth
- Handheld equipment