CO75D6/CO53D6/CO22H4/CO21H4 Series Crystal Oscillators
SUZHOU HANGJING's highly reliable oscillators with tight stability are RoHS and REACH compliant, lead-free, and halogen-free
SUZHOU HANGJING's CO75D6, CO53D6, CO22H4, and CO21H4 series oscillators offer a robust solution suitable for small applications. The CO75D6 series crystal oscillators have a footprint of 7.00 mm x 5.00 mm and a height of 1.60 mm. These oscillators are available in fundamental mode frequencies from 10 MHz to 800 MHz. The CO53D6 series crystal oscillators have a footprint of 5.00 mm x 3.20 mm and a height of 1.30 mm. These oscillators are available in fundamental mode frequencies from 10 MHz to 800 MHz. The CO75D6 and CO53D6 series are fully RoHS compliant and delivered on 8 mm tape-and-reel with 1,000 pieces per reel.
The CO22H4 series crystal oscillators have a footprint of 2.50 mm x 2.00 mm and a height of 1.00 mm. These oscillators are available in fundamental mode frequencies from 1.25 MHz to 125 MHz, including 32.768 KHz. The CO21H4 series crystal oscillators have a footprint of 2.05 mm x 1.65 mm and a height of 0.85 mm. These oscillators are available in fundamental mode frequencies from 1 MHz to 60 MHz, including 32.768 KHz. The CO22H4 and CO21H4 series are fully RoHS compliant and delivered on 8 mm tape-and-reel with 3,000 pieces per reel.
- Dimensions
- CO75D6: 7.00 mm x 5.00 mm x 1.60 mm with six solder pads
- CO53D6: 5.00 mm x 3.20 mm x 1.30 mm with six solder pads
- CO22H4: 2.50 mm x 2.00 mm x 1.00 mm with four solder pads
- CO21H4: 2.05 mm x 1.65 mm x 0.85 mm with four solder pads
- CO75D6 and CO53D6
- Frequency range: 10 MHz to 800 MHz
- Output types: LVDS
- Supply voltage: 2.5 V/3.3 V
- Frequency stability: ±25 ppm/±50 ppm/±100 ppm
- Operating temperature range: -10°C to +70°C/-40°C to +85°C
- Available on 1k piece reels
- CO22H4 and CO21H4
- Frequency range
- CO22H4: 1.25 MHz to 125 MHz, including 32.768 KHz
- CO21H4: 1 MHz to 60 MHz, including 32.768 KHz
- Output types: HCMOS
- Supply voltage: 1.8 V/2.5 V/3.3 V
- Frequency stability: ±20 ppm/±25 ppm/±50 ppm
- Operating temperature range: -10°C to +60°C/-20°C to +70°C/-40°C to +85°C, with options up to +125°C
- Available on 3k piece reels
- Frequency range
- RoHS and REACH compliant, lead-free, and halogen-free
- CO75D6 and CO53D6
- High-speed communication
- Handheld equipment
- Telecom equipment
- CO22H4
- Wi-Fi/LAN/Bluetooth®
- Computer peripherals
- Set-top boxes/HDTVs
- DSC/PDA
- CO21H4
- Wi-Fi/WiMAX/Bluetooth
- Set-top boxes/HDTVs
- Mobile phones
- DSC/PDA