SSO32C/L/P Series Oscillators

Suntsu's innovative timing solutions provide a stable clock source under harsh and high-vibration environments

Image of Suntsu's SSO32C/L/P Series OscillatorsSuntsu's SS032C, SS032L, and SS032P series silicon oscillators can achieve high frequencies with no concern about failures due to stress and vibration. Unlike traditional oscillators that require a clock source (such as quartz or MEMS) to generate output frequencies, Suntsu’s silicon technology provides an alternative solution for challenging timing requirements. Quartz solutions are limited by the size and shape of the quartz blank to achieve certain frequencies. This poses challenges in achieving high-frequency outputs while still having a mechanically sound product. Silicon eliminates this concern.

The frequency output range is 10 kHz to 350 MHz and contains an LDO and filter circuit to enhance the power supply noise suppression. These high-performance silicon oscillators have low-jitter performance with ±50 ppm stability and operates over a temperature range of -40°C to +85°C.

Features
  • Frequency range: 10 kHz to 350 MHz
  • Stability: ±50 ppm
  • Operating temperature range: -40°C to +85°C
  • Supply voltage range: 1.8 V to 3.3 V
  • Output logics: CMOS, LVDS, and LVPECL
  • Form factor: 3.2 mm x 2.5 mm
  • Great in high-shock and vibration environments
Applications
  • Automotive electronics
  • Ethernet
  • Intelligent terminals
  • Consumer electronics
  • Communication equipment
  • Smart grids
  • IoT
  • Sports and fitness

SSO32C/L/P Series Oscillators

ImageManufacturer Part NumberDescriptionFunctionFrequency StabilitySpread Spectrum BandwidthAvailable QuantityPriceView Details
SILICON OSC XO 20.0000MHZ CMOSSSO32C3A071-20.000MSILICON OSC XO 20.0000MHZ CMOSEnable/Disable±50ppm-240 - Marketplace$0.97View Details
SILICON OSC XO 12.0000MHZ CMOSSSO32C2A161-12.000MSILICON OSC XO 12.0000MHZ CMOSEnable/Disable±50ppm-215 - Marketplace$0.99View Details
SILICON OSC XO 24.0000MHZ CMOSSSO32C1A171-24.000MSILICON OSC XO 24.0000MHZ CMOSEnable/Disable±50ppm-245 - Marketplace$1.00View Details
SILICON OSC XO 24.0000MHZ CMOSSSO32C2A481-24.000MSILICON OSC XO 24.0000MHZ CMOSEnable/Disable±50ppm-245 - Marketplace$1.05View Details
SILICON OSC XO 48.0000MHZ CMOSSSO32C1A381-48.000MSILICON OSC XO 48.0000MHZ CMOSEnable/Disable±50ppm-43 - Marketplace$1.31View Details
SILICON OSC XO 125.0000MHZ CMOSSSO32C3A381-125.000MSILICON OSC XO 125.0000MHZ CMOSEnable/Disable±50ppm-240 - Marketplace$1.31View Details
SILICON OSC XO 125.0000MHZ LVDSSSO32L1A071-125.000MSILICON OSC XO 125.0000MHZ LVDSEnable/Disable±50ppm-340 - Marketplace$2.96View Details
SILICON OSC XO 156.2500MHZ LVDSSSO32L1A171-156.250MSILICON OSC XO 156.2500MHZ LVDSEnable/Disable±50ppm-960 - Marketplace$2.99View Details
SILI OSC XO 125.0000MHZ LVPECLSSO32P1A481-125.000MSILI OSC XO 125.0000MHZ LVPECLEnable/Disable±50ppm-193 - Marketplace$3.04View Details
SILICON OSC XO 40.0000MHZ CMOSSSO32C3A071-40.000MSILICON OSC XO 40.0000MHZ CMOSEnable/Disable±50ppm-240 - Marketplace$0.97View Details
SILICON OSC XO 12.0000MHZ CMOSSSO32C2A071-12.000MSILICON OSC XO 12.0000MHZ CMOSEnable/Disable±50ppm-215 - Marketplace$0.97View Details
SILICON OSC XO 40.0000MHZ CMOSSSO32C2A171-40.000MSILICON OSC XO 40.0000MHZ CMOSEnable/Disable±50ppm-240 - Marketplace$1.00View Details
SILICON OSC XO 25.0000MHZ CMOSSSO32C2A171-25.000MSILICON OSC XO 25.0000MHZ CMOSEnable/Disable±50ppm-300 - Marketplace$1.00View Details
SILICON OSC XO 16.0000MHZ CMOSSSO32C1A481-16.000MSILICON OSC XO 16.0000MHZ CMOSEnable/Disable±50ppm-135 - Marketplace$1.05View Details
SILICON OSC XO 16.0000MHZ CMOSSSO32C2A481-16.000MSILICON OSC XO 16.0000MHZ CMOSEnable/Disable±50ppm-135 - Marketplace$1.05View Details
SILICON OSC XO 125.0000MHZ CMOSSSO32C2A071-125.000MSILICON OSC XO 125.0000MHZ CMOSEnable/Disable±50ppm-240 - Marketplace$1.25View Details
SILICON OSC XO 50.0000MHZ CMOSSSO32C1A381-50.000MSILICON OSC XO 50.0000MHZ CMOSEnable/Disable±50ppm-1200 - Marketplace$1.31View Details
SILICON OSC XO 100.0000MHZ CMOSSSO32C2A381-100.000MSILICON OSC XO 100.0000MHZ CMOSEnable/Disable±50ppm-873 - Marketplace$1.31View Details
SILICON OSC XO 100.0000MHZ CMOSSSO32C1A481-100.000MSILICON OSC XO 100.0000MHZ CMOSEnable/Disable±50ppm-873 - Marketplace$1.32View Details
SILI OSC XO 148.5000MHZ LVPECLSSO32P3A071-148.500MSILI OSC XO 148.5000MHZ LVPECLEnable/Disable±50ppm-250 - Marketplace$2.96View Details
Published: 2022-05-05