Wire-to-Board Connectors
Sullins Connector Solutions offers wire-to-board interconnection options in a wide range of sizes, for various applications
Sullins' wire-to-board connectors designed to optimize the connection of internal wires to PC boards in high-density applications. Consisting of crimp terminals, housings, and wafers, the 201 series, 204 series, and 25X series are available in 2.00 mm (0.079") and 2.54 mm (0.100") pitch, as well as single and dual-row configurations for maximum design flexibility.
Sullins' wire-to-board connectors feature voltage ratings from 125 V to 250 V, and current ratings from 1 A to 3 A per contact. These RoHS-compliant parts are constructed of UL94V-0 rated materials, and have an operating temperature range of -25°C to +85°C.
- Sullins Connector Solutions designs suited for wire-to-board interconnection
- Available in straight and right angle through-hole, as well as vertical and horizontal surface mount terminations
- Available in contact centers ranging from 0.80 mm to 7.92 mm pitch
- Accept wires from AWG #16 to AWG #32, depending on contact centers
- Systems consist of crimp terminal, housing, and wafer header
- RoHS-compliant and UL94V-0 rated
- Compact, high density, space-saving, low-cost
- Housing is polarized to prevent mis-mating
- Solder tabs on headers help improve retention onto PCB and minimize the possibility of cracking the solder joints caused by mishandling
- Locking ramps on housing helps securing it to the wafer header to minimize unmating resulting from vibration or mishandling
- Large variety of contact centers and termination styles allow maximum design flexibility for various wire-to-board applications
- Garage door controls
- HVAC controls
- Power supplies
- Process controls
- Household appliances
- Notebook and desktop computers
- Car radios
- Cash dispensers
- Patient monitors
- Alarm systems
- Set top boxes
- DVD players
- Video cameras
- PDAs
- Office automation equipment
- Mobile terminals
- LED lighting strips
- Speakers
- Buzzers
Wire-to-Board Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SWR25X-NRTC-S03-RB-BA | CONN HEADER R/A 3POS 2.54MM | 31251 - Immediate | $0.10 | View Details |
![]() | ![]() | SWR25X-NRTC-S08-ST-BA | CONN HEADER VERT 8POS 2.54MM | 5322 - Immediate | $0.19 | View Details |
![]() | ![]() | SWH201-NULN-S04-UU-WH | CONN RCPT HSG 4POS 2.00MM | 18710 - Immediate | $0.07 | View Details |
![]() | ![]() | SWR25X-NRTC-S02-ST-BA | CONN HEADER VERT 2POS 2.54MM | 17384 - Immediate | $0.07 | View Details |
![]() | ![]() | SWR25X-NRTC-S04-ST-BA | CONN HEADER VERT 4POS 2.54MM | 83075 - Immediate | $0.10 | View Details |