X-NUCLEO-53L4A1 Time-of-Flight Proximity Sensor Expansion Board

STMicroelectronics' ToF board is compatible with STM32 Nucleo development boards

Image of STMicroelectronics X-NUCLEO-53L4A1 Time-of-Flight Proximity Sensor Expansion BoardSTMicroelectronics' VL53L4CD is designed for proximity and very accurate short-range measurements (1 mm to 1300 mm), ensuring high performance and low power consumption. A next-generation laser emitter with 18° FoV (field of view) improves performance under ambient light with ranging speed up to 100 Hz. All ST ToF sensors integrate a VCSEL (vertical cavity surface emitting laser). It emits a fully invisible 940 nm IR light that is totally safe (Class 1 certification).

Features
  • VL53L4CD ToF high-accuracy proximity sensor
  • High-performance proximity ranging, independent of the reflectance of the target
  • From 0 mm to 1300 mm with full FoV
  • Short distance linearity down to 1 mm
  • 0.25 mm, 0.5 mm, and 1 mm spacers to simulate air gaps
  • Two different cover windows to protect the sensor from dust
  • Compatible with STM32 Nucleo development boards
  • Equipped with Arduino UNO R3 connectors
  • Full system software supplied, including code examples and GUI (graphical user interface)
  • RoHS, CE, UKCA, and China RoHS compliant

X-NUCLEO-53L4A1 Time-of-Flight Proximity Sensor Expansion Board

ImageManufacturer Part NumberDescriptionTypeFunctionUtilized IC / PartAvailable QuantityPriceView Details
NUCLEO BOARD VL53L4CD SENSORX-NUCLEO-53L4A1-NUCLEO BOARD VL53L4CD SENSORSensorLight, 3D Time-of-Flight (ToF)VL53L4CD20 - Immediate$26.51View Details
Published: 2022-05-18