VIPer01 High-Voltage Power Converter
High-voltage converter from STMicroelectronics enables ultra-low-consumption power supplies in smart home and industrial applications
STMicroelectronics has introduced a high-voltage power converter that allows designers to build an ultra-low-consumption, simple, and cost-effective SMPS (switched-mode power supply) with a 5 V output voltage. Particularly suited for low-power applications in home appliances, building, lighting, and motion control as well as small industrial and consumer applications, the VIPER01 operates directly from a rectified mains supply and integrates an 800 V, avalanche-rugged Power MOSFET with PWM (pulse-width modulation), current-mode control, and multiple protection circuits. The converter is tailored to provide the auxiliary supply to microcontrollers in IoT devices that are permanently connected to the Internet or a local network.
Integrating an 800 V, avalanche-rugged, logic-level MOSFET with PWM, current-mode control, and multiple protection circuits, the VIPer01 high-voltage converter enables designers to create a simple and ultra-low-consumption SMPS in flyback, buck, or buck-boost configuration with a 5 V output. It is ideal for low-power applications in home appliances, building, lighting, and motion control as well as small industrial and consumer applications. Its integrated high-voltage start-up and sense-FET, error amplifier, and oscillator with jitter minimizes the number of external components required to design a complete application.
Features
- 800 V, avalanche-rugged Power MOSFET allowing ultra-wide VAC input range
- Embedded HV start-up and sense-FET
- Current mode PWM controller
- Drain current limit protection
- Wide supply-voltage range from 4.5 V to 30 V
- Self-supply option allows auxiliary winding or bias components to be removed
- Jittered switching frequency reduces the EMI filter cost
- Embedded error amplifier with 1.2 V reference voltage
- Protections with automatic restart include overload/short-circuit, line or output OVP, maximum duty cycle counter, VCC clamp
- Embedded thermal shutdown
- Built-in soft-start for improved system reliability
VIPer01 High-Voltage Power Converter
| Image | Manufacturer Part Number | Description | Fault Protection | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VIPER011XSTR | IC OFFLINE SW MULT TOP 10SSOP | Current Limiting, Over Temperature, Over Voltage, Short Circuit | 0 - Immediate | $1.62 | View Details |
![]() | ![]() | VIPER012LSTR | IC OFFLINE SWITCH MULT TOP 10SSO | Current Limiting, Over Temperature, Over Voltage, Short Circuit | 4164 - Immediate | $0.92 | View Details |
![]() | ![]() | VIPER013HSTR | IC OFFLINE SWITCH MULT TOP 10SSO | Current Limiting, Over Temperature, Over Voltage, Short Circuit | 2208 - Immediate | $0.72 | View Details |
![]() | ![]() | VIPER013LSTR | IC OFFLINE SWITCH MULT TOP 10SSO | Current Limiting, Over Temperature, Over Voltage, Short Circuit | 872 - Immediate | $1.48 | View Details |