TSZ121ICT High-Precision Operational Amplifiers
STMicroelectronics' TSZ121 series of high-precision operational amplifiers offer an excellent speed/power consumption ratio
STMicroelectronics' TSZ121 series of high-precision operational amplifiers offer very low input offset voltages with virtually zero drift in space-saving packages. Their outstanding performance eliminates costly production trimming and offers excellent stability of accuracy to end-users even in environments with varying temperatures.
TSZ amplifiers are optimized for low-voltage operation with single or dual supplies as low as +1.8 V (±0.9 V) up to +5.5 V (±2.75 V). These micropower op amps are available with a variety of options: single, dual, or quad versions (TSZ121, TSZ122, or TSZ124, respectively), various packages, and industrial or automotive grade devices.
- Very high accuracy and stability: offset voltage 5 µV max at 25°C, 8 µV over full temperature range (-40°C to 125°C)
- Rail-to-rail input and output
- Low supply voltage: 1.8 V to 5.5 V
- Low power consumption: 40 µA max at 5 V
- Gain bandwidth product: 400 kHz
- High tolerance to ESD: 4 kV HBM
- Extended temperature range: -40°C to +125°C
- Micro-packages: SC70-5, DFN8 2 x 2, and QFN16 3 x 3
- Battery-powered applications
- Portable devices
- Signal conditioning
- Medical instrumentation
TSZ121ICT Operational Amplifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSZ121IYLT | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 | 7825 - Immediate | $0.74 | View Details |