TSV792 Rail-to-Rail Operational Amplifier

STMicroelectronics' TSV792 is a high-bandwidth (50 MHz) low-offset rail-to-rail 5 V op amp

Image of STMicroelectronics TSV792 Rail-to-Rail Operational AmplifierSTMicroelectronics' TSV792 is a dual 50 MHz bandwidth unity gain stable amplifier. The rail-to-rail input stage and the slew rate of 30 V/μs make the TSV792 ideal for low-side current measurement. The excellent accuracy provided by a maximum input voltage of 200 μV allows for accurate amplification of small-amplitude input signal. The TSV792 can operate from a 2.2 V to 5.5 V single supply, and it is designed to allow easy usage as an A/D converter input buffer.

Features
  • Gain bandwidth product 50 MHz unity gain stable
  • Slew rate: 30 V/μs
  • Low input offset voltage: 50 μV typ, 200 μV max
  • Low input bias current: 10 pA max
  • Low input voltage noise density: 5 nV/√Hz at 10 kHz
  • Wide supply voltage range: 2.2 V to 5.5 V
  • Signal conditioning for high frequencies
  • Accuracy of measurement virtually unaffected by noise or input bias current
Applications
  • High bandwidth low-side and high-side current sensing
  • A/D converter input buffers
  • Power management in solar-powered systems
  • Automotive high bandwidth signal conditioning
  • Power management in HEV and EV

TSV792 Rail-to-Rail Operational Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HIGH BANDWIDTH (50MHZ) LOW OFFSETSV792ISTHIGH BANDWIDTH (50MHZ) LOW OFFSE3145 - Immediate$1.29View Details
IC OPAMP GP 2 CIRCUIT 8SOICTSV792IDTIC OPAMP GP 2 CIRCUIT 8SOIC1757 - Immediate$1.03View Details
IC OPAMP GP 2 CIRCUIT 8MINISOTSV792IYSTIC OPAMP GP 2 CIRCUIT 8MINISO14258 - Immediate$1.41View Details
IC OPAMP GP 2 CIRCUIT 8DFNTSV792IQ2TIC OPAMP GP 2 CIRCUIT 8DFN2576 - Immediate$1.19View Details
IC OPAMP GP 1 CIRCUIT SOT23-5TSV791ILTIC OPAMP GP 1 CIRCUIT SOT23-58541 - Immediate$0.77View Details
IC OPAMP GP 2 CIRCUIT 8SOTSV792IYDTIC OPAMP GP 2 CIRCUIT 8SO1260 - Immediate$1.47View Details
Published: 2021-01-22