TSV63x Series Operational Amplifiers

STMicro's 60 µA, 880 kHz, low voltage, precision operational amplifiers with shutdown

STMicroelectronics' TSV63x Series Rail-to-Rail Operational AmplifiersSTMicroelectronics' TSV63x is a new family of precision rail-to-rail single, dual and quad operational amplifiers targeting low power and portable products, with power saving features that include high speed performance at a low supply current, operation from 1.5 V supply, and shutdown capability. Offering high bandwidth and a very good accuracy, the TSV63x family serve applications such as portable medical equipment, instrumentation, signal-conditioning systems, sensor interfaces and active filtering. With a high EMI rejection allowing use in electrically noise environments, high ESD tolerance, and operation from -40°C to +125°C, the new operational amplifiers can also be used in various industrial equipment.

Features Applications
  • Supply voltage range from 1.5 V to 5.5 V
  • GBP typ - 880 kHz
  • Rail-to-Rail - Input and ouput
  • Output current typ - 70 mA
  • Low power shutdown mode at 5 nA typ
  • Low input bias current at 1 pA typical
  • Unity gain stability
  • Low power consumption - 60 µ typ at 5 V
  • Packages - SC70-5/6, SOT23-5/6/8, MS08/10, SO-8,
  • TSSOP-14/16
  • Battery powered applications
  • Signal conditioning
  • Portable devices
  • Active filtering
  • Medical equipment

TSV630 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC OPAMP GP 1 CIRCUIT 8DFNTSV630IQ2TIC OPAMP GP 1 CIRCUIT 8DFN67 - Immediate$0.81View Details
IC OPAMP GP 1 CIRCUIT SC70-6TSV630AICTIC OPAMP GP 1 CIRCUIT SC70-68 - Immediate$0.90View Details
IC OPAMP GP 1 CIRCUIT SOT23-6TSV630AILTIC OPAMP GP 1 CIRCUIT SOT23-64014 - Immediate$0.90View Details

TSV631 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC OPAMP GP 1 CIRCUIT SOT23-5TSV631IYLTIC OPAMP GP 1 CIRCUIT SOT23-50 - Immediate$1.17View Details
IC OPAMP GP 1 CIRCUIT SC70-5TSV631AICTIC OPAMP GP 1 CIRCUIT SC70-50 - Immediate$0.85View Details
IC OPAMP GP 1 CIRCUIT SOT23-5TSV631AILTIC OPAMP GP 1 CIRCUIT SOT23-512800 - Immediate$0.90View Details

TSV633 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC OPAMP GP 2 CIRCUIT 10MINISOTSV633AISTIC OPAMP GP 2 CIRCUIT 10MINISO3 - Immediate$1.29View Details

TSV634 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC OPAMP GP 4 CIRCUIT 16QFNTSV634IQ4TIC OPAMP GP 4 CIRCUIT 16QFN6453 - Immediate$1.13View Details
IC OPAMP GP 4 CIRCUIT 14TSSOPTSV634IYPTIC OPAMP GP 4 CIRCUIT 14TSSOP1415 - Immediate$1.47View Details
IC OPAMP GP 4 CIRCUIT 14TSSOPTSV634AIPTIC OPAMP GP 4 CIRCUIT 14TSSOP0 - Immediate$1.33View Details

TSV635 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC OPAMP GP 4 CIRCUIT 16TSSOPTSV635IPTIC OPAMP GP 4 CIRCUIT 16TSSOP0 - Immediate$1.49View Details
Published: 2013-03-07