TN2035H H-Series 800 V Triac Family
STMicroelectronics' Triacs can work at 800 V and +150°C for enhanced thermal management
STMicroelectronics 800 V H-series Triac has been optimized for industrial, building, residential, and appliances. Based on ST’s technology, the H-series Triacs are able to work at 800 V and +150°C without compromise. It makes 800 V H-series Triacs the right choice to run in a very hot confined electronic environment and improve the reliability of systems. Applications include smart AC plugs, HVAC, water heaters, room heaters, lighting, coffee machines, AC motor control, and automation I/O control.
- Operating max TJ = +150°C and low VTM
- VDRM/VRRM = 800 V at +150°C
- High application immunity
- VDSM/VRSM = 900 V
- dv/dt 2000 V/µs at TJ= +150°C
- High noise immunity 6 kV
- Reduce or cut heatsink size
- Run up to 400 VRMS including 3-phase AC line application
- No spurious switching even in high EMI environments
- Low standby losses
- Standby losses stable over time and temperature
TN2035H H-Series 800 V Triac Family
| Image | Manufacturer Part Number | Description | Package / Case | Supplier Device Package | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | T2035H-8T | TRIAC ALTERNISTOR 800V 20A TO220 | TO-220-3 | TO-220 | 4097 - Immediate | $1.71 | View Details |
![]() | ![]() | T2035H-8G | TRIAC ALTERNISTOR 800V 20A D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | 1546 - Immediate | $1.75 | View Details |
![]() | ![]() | T2035H-8I | TRIAC ALTERNSTR 800V 20A TO220AB | TO-220-3 | TO-220AB Insulated | 19048 - Immediate | $1.70 | View Details |