STW65N023M9 STPOWER MOSFET MDmesh M9 Series
STMicroelectronics' N-channel power MOSFET is based on super-junction MDmesh M9 technology
STMicroelectronics' N-channel power MOSFET is based on the most innovative super-junction MDmesh M9 technology, suitable for medium/high-voltage MOSFETs featuring very low RDS(ON) per area. The silicon-based M9 technology benefits from a multi-drain manufacturing process, allowing an enhanced device structure. The resulting product has one of the lower on-resistance and reduced gate charge values among all silicon-based fast-switching super-junction power MOSFETs, making it particularly suitable for applications that require superior power density and outstanding efficiency.
- Excellent RDS(ON) per area among silicon-based devices
- Higher VDSS rating
- Higher dv/dt capability
- Excellent switching performance
- Easy to drive
- 100% avalanche tested
- Telecom servers and datacenters
- Industrial SSRs (solid state relays)
- Fast chargers
- Telecom power SMPS
- X-ray machines
STW65N023M9 STPOWER MOSFET MDmesh M9 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | STW65N023M9-4 | N-CHANNEL 650 V, 19.9 MOHM TYP., | 29 - Immediate | $13.07 | View Details |
![]() | ![]() | STWA65N023M9 | N-CHANNEL 650 V, 19.9 MOHM TYP., | 590 - Immediate | $10.95 | View Details |