STSPIN Monolithic Motor Drivers

Low-voltage monolithic motor drivers, from STMicroelectronics, are now optimized for battery-operated systems

Image of STMicroelectronics STSPIN Monolithic Motor Drivers STMicroelectronics has extended its portfolio of STSPIN motor drivers with the introduction of three monolithic devices optimized for the requirements of battery-operated systems in terms of low input voltage, low noise, and minimal power consumption at full load as well as in standby conditions. Available in a 3 mm x 3 mm QFN package, they are the smallest ICs in the world integrating both the control logic and a high-efficiency, low RDS(ON) power stage to drive stepper, single and double DC, as well as three-phase brushless DC motors.

They provide accurate positioning and unprecedented smoothness of motion with up to 256 microsteps per full step.

Features

  • Extremely low operating voltage of 1.8 V to 10 V, wide 7 V to 45 V range for STSPIN820
  • High output current, up to 2.6 ARMS, to drive two DC motors using a single IC (STSPIN240)
  • Best-in-class standby consumption down to 150 nA, for extended battery lifetime
  • Extreme position accuracy and motion smoothness, with up to 256 microsteps per full step (STSPIN220)
  • UVLO, over-current, and thermal protection for maximum reliability
  • Ultra-miniaturized, 3 mm x 3 mm QFN package and 4 mm x 4 mm QFN package

Applications

  • All battery-powered stepper, DC, and three-phase brushless (BLDC) motors in applications such as the following:
    • Toys
    • Portable printers
    • Robotics
    • POS devices
    • Portable medical equipment
    • Healthcare and wellness devices (shavers and toothbrushes)
    • Textile and sewing machines
    • CCTV, security, and dome cameras
    • ATM and cash handling machines

STSPIN Monolithic Motor Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC HALF BRIDGE DRV 1.3A 16VFQFPNSTSPIN230IC HALF BRIDGE DRV 1.3A 16VFQFPN2354 - Immediate$2.09View Details
IC HALF BRIDGE DRV 1.3A 16VFQFPNSTSPIN240IC HALF BRIDGE DRV 1.3A 16VFQFPN32699 - Immediate$1.69View Details
LOW VOLTAGE STEPPER MOTOR DRIVERSTSPIN220LOW VOLTAGE STEPPER MOTOR DRIVER8449 - Immediate$1.35View Details
IC MTR DRVR BIPLR 7-45V 24TFQFPNSTSPIN820IC MTR DRVR BIPLR 7-45V 24TFQFPN8272 - Immediate$2.25View Details
Published: 2016-07-29