STGAP2D 4 A Half-Bridge Gate Driver
STMicroelectronics' STGAP2D galvanically isolated 4 A half-bridge gate driver
STMicroelectronics' STGAP2D is a half-bridge gate driver which isolates the gate driving channels from the low voltage control and interface circuitries. The gate driver is characterized by 4 A capability and rail-to-rail outputs, making the device also suitable for high power inverter applications such as motor drivers in industrial applications. The device integrates protection functions dedicated SD and BRAKE pins with stand-by mode available to reduce idle power consumption all in a compact SO-16pin package.
- UVLO function
- Standby function
- Interlocking function
- Gate driving voltage up to 26 V
- Dedicated SD and BRAKE pins
- 1700 V dual-channel gate driver
- Temperature shutdown protection
- dv/dt transient immunity ±100 V/ns
- 3.3 V, 5 V TTL/CMOS inputs with hysteresis
- Overall input-output propagation delay: 80 ns
- Driver current capability: 4 A sink/source at 25°C
- UPS
- Welding
- Battery chargers
- DC-DC converters
- Induction heating
- Power supply units
- Power factor correction
- 600 V and 1200 V inverters
- Motor driver for industrial drives, factory automation, home appliances, and fans
STGAP2D 4 A Half-Bridge Gate Driver
| Image | Manufacturer Part Number | Description | Voltage - Isolation | Common Mode Transient Immunity (Min) | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STGAP2DMTR | DGTL ISO 1.7KV 2CH GATE DVR 16SO | 1700VDC | 100V/ns | -40°C ~ 125°C (TJ) | 1315 - Immediate | $1.88 | View Details |