STEVAL-IOD002V1 Dual-Channel IO-Link Device Expansion Board
STMicroelectronics' board is inexpensive and easy-to-use and helps developers build sensor applications
STMicroelectronics' STEVAL-IOD002V1 board is affordable and easy to use. It helps developers build sensor applications around the L6364W dual-channel SIO and IO-Link PHY device transceiver, with advanced communication features, 50 mA 3.3 V and 5.0 V voltage regulators, a DC-DC converter, and M-sequence management.
Communication via IO-Link can be performed in either multibyte or single byte modes with SPI control of IC configuration and bidirectional sensor data transmission, or transparent mode with SPI control of IC configuration and UART interfacing for bidirectional sensor data transmission.
The STEVAL-IOD002V1 communicates with an STM32 microcontroller via SPI and GPIO pins and is compatible with the Arduino UNO R3 and ST morpho.
- 5 V to 35 V operating voltage range
- 2-channel (CQ and DIO) IO-Link PHY layer
- IO-Link DLL (M-sequence handler and checksum)
- Wake-up detection
- Interrupt diagnostic pin
- SPI and UART interfaces
- 50 mA 3.3 V and 5.0 V linear regulators
- 50 mA adjustable (5.0 V to 10.8 V) buck converter
- Overload and overheating protections with adjustable thresholds
- Status diagnostics LEDs
- Full reverse polarity on process side
- Ground and VCC wire break protections
- Radiated emissions (EM fields 30 MHz to 1 GHz) <40 dB µV/m
- Immunity to conducted disturbance, RF EM fields, SURGE pulse, ESD contact/air, BURST noise
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino UNO R3 connectors
- RoHS and WEEE compliant
STEVAL-IOD002V1 Dual-Channel IO-Link Device Expansion Board
| Image | Manufacturer Part Number | Description | Type | Function | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-IOD002V1 | NUCLEO BOARD FOR L6364W | Interface | IO-Link | L6364W | 2 - Immediate | $28.98 | View Details |