STD80N450K6 N-Channel STPOWER MOSFET MDmesh™ K6 Series
STMicroelectronics' N-channel power MOSFET is designed using MDmesh K6 technology
The STD80N450K6 very high voltage N-channel power MOSFET is designed using the ultimate MDmesh K6 technology based on STMicroelectronics' 20 years of experience in superjunction technology. The result is excellent on-resistance per area and gate charge for applications requiring superior power density and high efficiency.
- Excellent RDS(ON)× area
- High power density
- Ultra-low gate charge
- 100% avalanche tested
- Zener-protected
- LED lighting
- Chargers
- Adapters
- Auxiliary power supplies
STD80N450K6 N-Channel STPOWER MOSFET MDmesh™ K6 Series
| Image | Manufacturer Part Number | Description | FET Type | Technology | Drain to Source Voltage (Vdss) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STD80N450K6 | N-CHANNEL 800 V, 380 MOHM TYP., | N-Channel | MOSFET (Metal Oxide) | 800 V | 2190 - Immediate | $3.09 | View Details |