SPC572L 32-bit Power Architecture® MCU
STMicroelectronics' Power Architecture MCUs feature a GTM advanced timer
STMicroelectronics' SPC572L MCUs are based on the Power Architecture core designed for entry-line powertrain applications such as motorbikes and engine management systems (EMS) for 2-cylinder motors. They are particularly tailored to answer both the upcoming (2020/2023) environmental standard requirements and regulations for motorbikes.
SPC572L 32-bit MCUs combine enhanced features such as multiple signal conversion capabilities (knock detection, in-cylinder pressure signal preprocessing, etc.) and a powerful, fully configurable generic timer module (GTM) with a comprehensive peripheral set, including SENT and ethernet interfaces.
SPC572L 32-bit MCUs are available down to 80 pins in a high-density eQFP package (10 mm x 10 mm), specifically fitting engine control units (ECU) with footprint optimization requirements.
- Fully configurable generic timer module (GTM)
- Serial interfaces:
- CAN
- DSPI
- LINFlex
- Ethernet µs-bus channel
- Small engine electronic fuel injection:
- Mono/bi-cylinder motorbikes
- 3-wheelers
- Lawn mowers
- Nautical outboard engines
- Power generators
SPC572L 32-bit Power Architecture® MCU
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SPC572L64F2BC6AR | IC MCU 32BIT 1.5MB FLASH 80ETQFP | 0 - Immediate | $8.56 | View Details |
![]() | ![]() | SPC572L64E3BC6AR | IC MCU 32BIT 1.5MB FLSH 100ETQFP | 776 - Immediate | $8.38 | View Details |
![]() | ![]() | SPC572L64E3BC6AY | IC MCU 32BIT 1.5MB FLSH 100ETQFP | 0 - Immediate | $4.81 | View Details |
![]() | ![]() | SPC572L64F2BC6AY | IC MCU 32BIT 1.5MB FLASH 80ETQFP | 0 - Immediate | $5.23 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SPC572LADPT80S | SPC572LX EVAL BRD | 2 - Immediate | $926.98 | View Details |
![]() | ![]() | SPC572LADPT100S | SPC572LX EVAL BRD | 2 - Immediate | $906.58 | View Details |
![]() | ![]() | SPC572L-DISP | DISCOVERY SPC572LX EVAL BRD | 0 - Immediate | $219.37 | View Details |