GBP | USD

SensorTile

STMicroelectronics' SensorTile simplifies prototyping, evaluation, and development of innovative solutions

Image of STMicroelectronics SensorTile Development KitThe STEVAL-STLCS02V1 from STMicroelectronics' SensorTile is a tiny, square-shaped IoT module that packs powerful processing capabilities, leveraging an 80 MHz STM32L476JGY microcontroller and Bluetooth low energy connectivity based on the BlueNRG network processor as well as a wide spectrum of motion and environmental MEMS sensors, including a digital microphone.

SensorTile can fit snugly in the users IoT hub or sensor network node and become the core of their solution.

Video:  SensorTile

Features

  • FCC (ID: S9NSTILE01) and IC (IC: 8976C-STILE01) certified
  • Software libraries and tools
    • STSW-STLKT01: SensorTile firmware package that supports the sensor's raw data streaming via USB, data logging on SDCard, audio acquisition, and audio streaming. It includes low-level drivers for all the on-board devices
    • BLUEMICROSYSTEM1 and BLUEMICROSYSTEM2: STM32Cube expansion software package supporting different algorithms tailored to the on-board sensors
    • FP-SNS-ALLMEMS1 and FP-SNS-MOTENV1: STM32 ODE functional packs
    • ST BlueMS: iOS and Android demonstration applications
    • BlueST-SDK: iOS and Android software development kit
    • Compatible with the STM32 ecosystem through STM32Cube support

Main Components

  • STM32L476 - 32-bit ultra-low-power MCU with Cortex®M4F
  • LSM6DSM - iNEMO inertial module: 3D accelerometer and 3D gyroscope
  • LSM303AGR - Ultra-compact high-performance eCompass module: ultra-low power 3D accelerometer and 3D magnetometer
  • LPS22HB - MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer
  • MP34DT04 - 64 dB SNR digital MEMS MICROPHONE
  • BlueNRG-MS - Bluetooth low energy network processor

SensorTile

ImageManufacturer Part NumberDescriptionPart StatusAvailable QuantityView Details
SENSORTILE CONNECTABLE NODESTEVAL-STLCS02V1SENSORTILE CONNECTABLE NODEActive89 - ImmediateView Details
SENSORTILE CONNECTABLE NODESTEVAL-STLCS01V1SENSORTILE CONNECTABLE NODEActive92 - ImmediateView Details

Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
SENSORTILE DEV KITSTEVAL-STLKT01V1SENSORTILE DEV KIT171 - ImmediateView Details
Published: 2016-11-23