Schottky Rectifiers in Power QFN 5 x 6 Package
Space-saving low profile solution for improved efficiency from STMicroelelctronics
This series of power Schottky rectifiers in power QFN (5 x 6) packages from STMicroelectronics are ideal for high-density power conversion applications. The compact (5 mm x 6 mm x 1 mm) dimensions make these devices ideal for secondary rectification in adapters or other equipment requiring small footprint and low thermal resistance. The range includes devices with VRRM of 30 V to 170 V, and an IF (AV) of 30 A. The package is compliant with ST Ecopack®2, Pb-free and halogen-free standards, and includes avalanche capability specifications.
- Low profile (< 1 mm typ.)
- Low thermal resistance
- Low forward voltage
- Halogen-free package
- Secondary rectification in DC/DC converters or adapters
- Bypass diode in solar panels or junction boxes
- ORing functionality in switch-mode power supplies
Schottky Rectifiers in Power QFN 5 x 6 Package
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | STPS15L30CDJFTR | DIODE ARR SCHOTTKY 30V POWERFLAT | 2548 - Immediate | $0.43 | View Details |
![]() | ![]() | STPS3045DJF-TR | DIODE SCHOTTKY 45V 30A POWERFLAT | 3352 - Immediate | $0.49 | View Details |
![]() | ![]() | STPS30M100DJF-TR | DIODE SCHOTTK 100V 30A POWERFLAT | 14271 - Immediate | $1.31 | View Details |
![]() | ![]() | STPS30120DJF-TR | DIODE SCHOTTK 120V 30A POWERFLAT | 11415 - Immediate | $1.35 | View Details |
![]() | ![]() | STPS30170DJF-TR | DIODE SCHOTTK 170V 30A POWERFLAT | 6220 - Immediate | $1.35 | View Details |