RF Power LDMOS Transistors

STMicroelectronics' transistors feature very high efficiency, reduced operating costs, and decreased heat dissipation

Image STMicroelectronics RF Power LDMOS TransistorsSTMicroelectronics' 28 V, 32 V, and 50 V RF power LDMOS transistors feature very high efficiency, reduced operating costs, and decreased heat dissipation, enabling simpler and lower-cost cooling solutions and more compact systems. Designed to increase the transistor's power saturation capability, minimizing the distortion at higher power levels, STMicroelectronics’ latest 28 V and 50 V LDMOS technologies feature improved RF performance (+3 dB, +15% efficiency), ruggedness, and reliability.

Features
  • High efficiency and linear gain operations
  • Integrated ESD protection
  • Internally matched for ease of use
  • Large positive and negative gate-source voltage range for improved Class C operation
  • In compliance with the European Directive 2002/95/EC
Applications
  • Telecom and satellite communications
  • Avionics and radar
  • Military
  • ISM and broadcast

RF Power LDMOS Transistors

ImageManufacturer Part NumberDescriptionGainVoltage - TestCurrent Rating (Amps)Available QuantityPriceView Details
RF MOSFET LDMOS 28V B4ERF2L16180CB4RF MOSFET LDMOS 28V B4E14dB28 V1µA30 - Immediate$127.83View Details
RF MOSFET LDMOS 28V B2RF2L36075CF2RF MOSFET LDMOS 28V B212.5dB28 V1µA0 - ImmediateSee Page for PricingView Details
RF MOSFET LDMOS 28V LBBRF3L05250CB4RF MOSFET LDMOS 28V LBB18dB28 V1µA1 - Immediate$145.60View Details
RF MOSFET LDMOS 50V B4ERF5L08350CB4RF MOSFET LDMOS 50V B4E19dB50 V1µA13 - Immediate$127.83View Details
Published: 2021-08-11