MDmesh™ DM6 650 V MOSFET Series

STMicroelectronics' high-voltage N-channel power MOSFETs are part of the MDmesh DM6 fast-recovery diode series

Image of STMicroelectronics' MDmesh™ DM6 650 V MOSFET SeriesSTMicroelectronics' MDmesh DM6 650 V MOSFET series combines an optimized capacitance profile and lifetime killing process that results in a low gate charge (Qg), very low recovery charge (Qrr), low recovery time (trr), and an excellent improvement in RDS(on) per area. The MDmesh DM6 MOSFET series is today’s reference for full- and half-bridge topologies.

Features
  • Fast-recovery body diode
  • Lower RDS(on) per area vs previous generation
  • Low gate charge, input capacitance, and resistance
  • 100% avalanche tested
  • Extremely high dv/dt ruggedness
  • Zener-protected

Applications

  • Switching applications

MDmesh™ DM6 650 V MOSFET Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET N-CH 650V 68A TO247STWA70N65DM6MOSFET N-CH 650V 68A TO2470 - Immediate$6.75View Details
Published: 2019-12-03