LSM6DSRXTR MEMS Sensor Modules

STMicroelectronics' LSM6DSRX is an iNEMO intertial module with machine learning core and finite state machine

Image of STMicroelectronics' LSM6DSRXTR MEMS sensor modulesSTMicroelectronics' LSM6DSRX is a system-in-package (SiP) featuring a 3D digital accelerometer and a 3D digital gyroscope with an extended full-scale range for the gyroscope, up to 4000 dps, and high stability over temperature and time. The LSM6DSRX supports main OS requirements, offering real, virtual, and batch sensors with 9 kBytes with FIFO compression up to three times for dynamic data batching.

STMicroelectronics' family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes.

The LSM6DSRX has a full-scale acceleration range of ±2 g, ±4 g, ±8 g, and ±16 g and an angular rate range of ±125 dps, ±250 dps, ±500 dps, ±1000 dps, ±2000 dps, and ±4000 dps.

The LSM6DSRX embeds a broad range of advanced functions supporting Android wearable sensors and programmable sensors (suitable for activity recognition) and is available in a plastic land grid array (LGA) package.

Features
  • Extended full-scale range for gyroscope up to 4000 dps
  • High stability over temperature and time
  • Smart FIFO up to 9 kBytes
  • Android compliant
  • Auxiliary SPI for OIS data output for gyroscope and accelerometer
  • ±2 g/±4 g/±8 g/±16 g full scale
  • ±125/±250/±500/±1000/±2000/±4000 dps full scale
  • Analog supply voltage: 1.71 V to 3.6 V
  • SPI, I²C, and MIPI I3C℠ serial interface with main processor data synchronization
  • Supports sensor synchronization S4S for Qualcomm, full spec compliant (I²C, MIPI I3C, SPI)
  • Advanced pedometer, step detector, and step counter
  • Significant motion detection and tilt detection
  • Programmable finite state machine: accelerometer, gyroscope, and external sensors
  • Machine learning core
  • Standard interrupts: free-fall, wakeup, 6D/4D orientation, click, and double-click
  • Embedded temperature sensor
  • ECOPACK, RoHS, and Green compliant
Applications
  • Motion tracking and gesture detection
  • Virtual and augmented reality
  • OIS for camera applications
  • Sensor hubs
  • Indoor navigation
  • IoT and connected devices
  • Sports applications

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIL24 ADAPTER BOARD LSM6DSRXSTEVAL-MKI195V1DIL24 ADAPTER BOARD LSM6DSRX12 - Immediate$13.80View Details
Published: 2019-11-12