LPS27HHTW MEMS Pressure Sensor
STMicroelectronics' ultra-compact piezoresistive absolute pressure sensor functions as a digital output barometer
STMicroelectronics' LPS27HHTW is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. The device also embeds a temperature sensor to monitor ambient temperature. The LPS27HHTW comprises a sensing element and an IC interface that communicates through I²C, MIPI I3CSM, or SPI from the sensing element to the application.
- Pressure sensor with water-resistant package
- Potting gel and grounded metal cap
- 260 hPa to 1260 hPa absolute pressure range
- Current consumption down to 4 µA
- Absolute pressure accuracy: 0.5 hPa
- Low pressure sensor noise: 0.7 Pa
- Temperature accuracy: ±1.5°C
- Embedded temperature compensation
- 24-bit pressure data output
- ODR from 1 Hz to 200 Hz
- SPI, I²C, or MIPI I3C interfaces
- Embedded FIFO
- Interrupt functions: data-ready, FIFO flags, pressure thresholds
- Supply voltage: 1.7 V to 3.6 V
- ECOPACK lead-free compliant
LPS27HHTW MEMS Pressure Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LPS27HHTWTR | SENSOR 18.27PSIA 24BIT 10CCLGA | 2500 - Immediate | $3.78 | View Details |
![]() | ![]() | STEVAL-MKI220V1 | DIL24 ADAPTER BOARD LPS27HHTW | 3 - Immediate | $12.74 | View Details |