ILPS22QS Dual Full-Scale Pressure Sensor
STMicroelectronics' ultra-compact piezoresistive absolute pressure sensor also functions as a digital output barometer
STMicroelectronics' ILPS22QS is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer, supporting dual full-scale up to user-selectable 4,060 hPa. The device provides lower power consumption, achieving lower pressure noise than its predecessor. The ILPS22QS comprises a sensing element and an IC interface that communicates over I²C, MIPI I3CSM, or SPI interfaces from the sensing element to the application. It supports a 1.2 V digital interface as well. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST.
The ILPS22QS embeds an analog hub sensing functionality to connect an analog input and convert it to a digital signal for embedded processing. Furthermore, embedded Qvar™ (electric charge variation detection) enables sensing in applications like water leakage detection, tap, double-tap, long press, and L/R - R/L swipe.
The ILPS22QS is available in a full-mold, HLGA (holed LGA) package. The package is holed to allow external pressure to reach the sensing element. It is guaranteed to operate over a temperature range extending from -40°C to +105°C.
- Selectable dual full-scale absolute pressure range
- Mode 1: 260 hPa ~ 1260 hPa
- Mode 2: 260 hPa ~ 4060 hPa
- Current consumption down to 1.8 µA
- Absolute pressure accuracy: 0.5 hPa
- Low-pressure sensor noise: 0.34 Pa
- High-performance TCO: 0.45 Pa/°C
- Embedded temperature compensation
- Extended temperature range from -40°C to +105°C
- 24-bit pressure data output
- ODR from 1 Hz to 200 Hz
- SPI, I²C, or MIPI I3C interfaces
- Supports 1.08 V digital interface
- Embedded FIFO
- Embedded analog hub for UI (user interface)
- Embedded Qvar for electric change variation detection
- Interrupt functions: Data-Ready, FIFO flags, pressure thresholds
- Supply voltage: 1.7 V to 3.6 V
- High shock survivability: 22,000 g
- Small and thin package
- ECOPACK lead-free compliant
ILPS22QS Dual Full-Scale Pressure Sensor
| Image | Manufacturer Part Number | Description | Pressure Type | Operating Pressure | Output Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ILPS22QSTR | SENSOR 58.89PSIA 24BIT 10HLGA | Absolute | 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) | I2C, I3C, SPI | 0 - Immediate | $2.60 | View Details |