HVLED001 Offline Controller for LED Lighting
Compact offline controller from ST delivers best-in-class power factor, efficiency, and reliability
The HVLED001 from STMicroelectronics is an AC-DC controller specifically optimized for LED lighting applications, where energy efficiency, reliability, and cost-competitiveness are key factors. Combining ST’s 25+ years of leadership in power-conversion architectures with innovative high-voltage technology, the HVLED001 enables equipment manufacturers to design high-end, professional lighting applications for commercial areas, retail shops, offices, and outdoor spaces that offer best-in-class performance with minimum bill of materials and assembly costs.
Operating directly from the rectified mains, the HVLED001 uniquely integrates both high- and low-voltage circuitry on the same chip, eliminating the cost of external high-voltage circuitry. The high power factor (>0.9), low Total Harmonic Distortion (<10%), and high power-conversion efficiency (>90%) ensure compliance with the most stringent lighting standards in an efficient, compact, and cost-effective solution to drive LEDs in the power range from 20 to 150 W.
| Features | |
|
|
Eval Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-ILL069V1 | EVAL BOARD FOR HVLED001 | 30 - Immediate | $64.23 | View Details |