BLUENRG-M2 Application Processor Module

STMicroelectronics’ module can be powered directly with a pair of AAA batteries or a power source from 1.7 V to 3.6 V

Image of STMicroelectronics BLUENRG-M2 Application Processor ModuleSTMicroelectronics' BLUENRG-M2 is a Bluetooth® low energy system-on-chip application processor module, compliant with BT specifications v5.0, BQE qualified, and CE/FCC/IC/TYPE certified. The BLUENRG-M2 module supports multiple roles simultaneously and can act at the same time as a Bluetooth master and slave device. The BLUENRG-M2 is based on the BLUENRG-2 system-on-chip, and entire Bluetooth low energy stack and protocols are embedded into the module. Radio, embedded antenna, and high-frequency oscillators are integrated to offer a certified solution to optimize the time-to-market of the final applications. The BLUENRG-M2 can be powered directly with a pair of AAA batteries or any power source from 1.7 V to 3.6 V.

Features

  • Bluetooth v5.0 compliant with LE data packet length extension
  • Embedded ST BLUENRG-2 BLE 5.0 wireless processor: Cortex®-M0 up to 32 MHz, 256 KB Flash, 24 KB RAM, and multiple interfaces: 1 x UART, 1 x I²C, 1 x SPI, 14 x GPIO, 2 x multifunction timer, ADC, watchdog and RTC, DMA controller, and PDM stream processor
  • AES security co-processor
  • Embedded BALF-NRG-02D3 integrated matched balun with harmonic filter
  • On-board chip antenna (BLUENRG-M2SA) or PCB antenna (BLUENRG-M2SP)
  • Complemented with Bluetooth low energy protocol stack library (GAP, GATT, SM, L2CAP, and LL)
  • Bluetooth low energy SDK with a wide range of available profiles
  • Small form factor: 11.5 mm x 13.5 mm
Applications
  • IoT
  • Smart home
  • Building and industrial automation
  • Smart lighting
  • Remote and access control
  • Consumer medical
  • Security and proximity
  • Assisted living
  • PC and smart phone peripherals

BLUENRG-M2 Transceiver Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MOD BT PCB TH SMDBLUENRG-M2SPRF TXRX MOD BT PCB TH SMD591 - Immediate$7.29View Details
RF TXRX MOD BLUETOOTH CHIP SMDBLUENRG-M2SARF TXRX MOD BLUETOOTH CHIP SMD2054 - Immediate$7.87View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NUCLEO BOARD BLUENRG-M2SP BLEX-NUCLEO-BNRG2A1NUCLEO BOARD BLUENRG-M2SP BLE57 - Immediate$12.84View Details
Published: 2020-02-20