STEVAL-ISA196V1 6 W Non-Isolated High Voltage Converter
STMicroelectronics' STEVAL-ISA196V1 evaluation board for general purpose applications
STMicroelectronics' STEVAL-ISA196V1 evaluation board implements a flyback converter (5 V/1.2 A) wide range mains developed for general purpose applications.
The core of the application is the VIPer11, a new off-line high voltage converter from the VIPerPlus family. The device is a high-voltage converter that intelligently integrates an 800 V rugged power MOSFET with PWM current-mode control.
The main characteristics of the evaluation board are its single layer, small size and minimal BOM, high efficiency and low standby consumption.
- Five-star energy efficient rating under no-load operation (PIN_no_load < 10 mW @ 230 VAC)
- Compliant with the 10% load efficiency prescribed by the European CoC ver. 5
- Active mode efficiency: > 78% (CoC ver. 5 target = 75%)
- Consumes less than 400 mW @ 230 VAC with 250 mW load
- Compliant with IEC55022 Class B conducted EMI, even with reduced EMI filter
- Input overvoltage protection
- RoHS compliant
STEVAL-ISA196V1 6 W Non-Isolated High Voltage Converter
| Image | Manufacturer Part Number | Description | Outputs and Type | Power - Output | Voltage - Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-ISA196V1 | EVAL BOARD FOR VIPER114LS | 1 Non-Isolated Output | 6W | 5V | 0 - Immediate | $28.98 | View Details |