650 V IGBT HB Series
Energy-saving power family from STMicroelectronics boosts efficiency, safety, and reliability
The HB series of insulated-gate bipolar transistors (IGBTs) from STMicroelectronics have up to 40% lower turn-off energy losses than competing high-frequency devices, while reducing conduction losses by up to 30%. Leveraging ST’s advanced trench-gate field-stop high-speed technology, the HB series has a minimal collector-current turn-off tail as well as very-low-saturation voltage (Vce (sat)) down to 1.6 V (typical), hence minimizing energy losses during switching and when turned on. In addition, the technology is well controlled, producing a tight distribution window of parameters, enhancing repeatability, and simplifying system design.
ST’s HB series IGBTs enhance the energy efficiency of solar inverters, induction heaters, welders, uninterruptible power supplies, power-factor correction, and other high-frequency power converters. The extended voltage rating of 650 V ensures at least 600 V breakdown voltage in ambient temperatures down to -40°C, making the devices ideal for solar inverters marketed in colder climates. The maximum operating junction temperature of 175°C and wide safe operating area (SOA) increase reliability and allow smaller heatsinks. Options include maximum current ratings from 30 A to 80 A (at 100°C), a selection of popular power packages, and co-packed diode optimized for resonant or hard-switching circuits.
650 V HB Series IGBTs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | STGW40H65FB | IGBT TRENCH FS 650V 80A TO-247-3 | 0 - Immediate | $3.42 | View Details |
![]() | ![]() | STGW60H65FB | IGBT TRENCH FS 650V 80A TO-247 | 230 - Immediate | $3.94 | View Details |
![]() | ![]() | STGWT40H65DFB | IGBT TRENCH FS 650V 80A TO-3P | 0 - Immediate | $3.35 | View Details |
![]() | ![]() | STGWT40H65FB | IGBT TRENCH FS 650V 80A TO-3P | 0 - Immediate | $3.87 | View Details |
![]() | ![]() | STGWT60H65DFB | IGBT TRENCH FS 650V 80A TO-3P | 94 - Immediate | $3.57 | View Details |
![]() | ![]() | STGWT60H65FB | IGBT TRENCH FS 650V 80A TO-3P | 380 - Immediate | $3.88 | View Details |
![]() | ![]() | STGWT80H65DFB | IGBT TRENCH FS 650V 120A TO-3P | 163 - Immediate | $5.20 | View Details |
![]() | ![]() | STGW40H65DFB | IGBT TRENCH FS 650V 80A TO-247 | 546 - Immediate | $2.55 | View Details |
![]() | ![]() | STGW60H65DFB | IGBT TRENCH FS 650V 80A TO-247 | 410 - Immediate | $3.81 | View Details |
![]() | ![]() | STGW80H65DFB | IGBT TRENCH FS 650V 120A TO-247 | 601 - Immediate | $4.52 | View Details |
![]() | ![]() | STGY80H65DFB | IGBT TRENCH FS 650V 120A MAX247 | 362 - Immediate | $9.83 | View Details |
![]() | ![]() | STGW30H65FB | IGBT TRENCH FS 650V 30A TO-247 | 144 - Immediate | $3.14 | View Details |
![]() | ![]() | STGWT30H65FB | IGBT TRENCH FS 650V 30A TO-3P | 464 - Immediate | $2.71 | View Details |