1500V MOSFET Family

Low RDS(on) and Superior Switching Characteristics from STMicroelectronics

Image of STMicroelectronics' 1500V MOSFET FamilySTMicroelectronics' 1500 V family of MOSFETs features on-resistance as low as 2.5 Ω allowing currents up to 8 A that cover many industrial applications. Its wide choice of packages includes the new fully insulated TO-3PF with 5.4 mm creepage distance.

Features:

  • Lowest RDS(on) per unit area for low power dissipation
  • Low gate charge and intrinsic capacitance for unrivaled switching characteristics
  • TO-3PF package provides full isolation and extended creepage distance
  • Avalanche rugged

Applications:

  • 3-phase auxiliary power supply
  • Motor drive, factory automation and welding
  • Metering and circuit breakers

1500 V MOSFET Family

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET N-CH 1500V 4A ISOWATTSTFW4N150MOSFET N-CH 1500V 4A ISOWATT8 - Immediate$5.04View Details
MOSFET N-CH 1500V 2.5A ISOWATTSTFW3N150MOSFET N-CH 1500V 2.5A ISOWATT1479 - Immediate$3.31View Details
MOSFET N-CH 1500V 2.5A H2PAKSTH3N150-2MOSFET N-CH 1500V 2.5A H2PAK3035 - Immediate$4.50View Details
MOSFET N-CH 1500V 4A TO220ABSTP4N150MOSFET N-CH 1500V 4A TO220AB2235 - Immediate$4.38View Details
MOSFET N-CH 1500V 4A TO247-3STW4N150MOSFET N-CH 1500V 4A TO247-3330 - Immediate$5.41View Details
MOSFET N-CH 1500V 2.5A TO220ABSTP3N150MOSFET N-CH 1500V 2.5A TO220AB478 - Immediate$4.17View Details
MOSFET N-CH 1500V 2.5A TO247-3STW3N150MOSFET N-CH 1500V 2.5A TO247-30 - Immediate$3.89View Details
MOSFET N-CH 1500V 8A TO247-3STW9N150MOSFET N-CH 1500V 8A TO247-3512 - Immediate$7.09View Details
Published: 2013-03-07