USB 3.0 Type-A and RJ45 Combination Jack

Stewart Connector’s combination jack features a USB 3.0 Type-A port and a RJ45 passive jack

Image of Stewart Connector USB 3.0 Type-A and RJ45 Combination JackStewart Connector's USB 3.0 RJ45 combination jack supports common modular jack applications and is part of the essential modular jack series. The combo jack features a USB 3.0 Type-A port and a RJ45 passive jack designed for medical equipment, data centers, consumer products, standard office equipment, and telecom products.

Features
  • RJ45 over USB 3.0 Type-A passive jack
  • Yellow-green LEDs
  • Storage and operational temperature: -40°C to +80°C
  • Contacts plated with six micro-inches of gold
Applications
  • Medical equipment
  • Telecom products
  • Data centers
  • Consumer products
  • Standard office equipment

USB 3.0 Type-A and RJ45 Combination Jack

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RJ45 / USB 3.0 TYPE A JACKSS-90000-008CONN RJ45 / USB 3.0 TYPE A JACK0 - Immediate$3.15View Details
RJ45 OVER USB 3.0 TYPE A PASSIVESS-90000-019RJ45 OVER USB 3.0 TYPE A PASSIVE782 - Immediate$3.08View Details
Published: 2022-05-19