S-RJFTV Series Harsh Environment D38999 Ethernet Connectors
Stewart Connector's S-RJFTV series Ethernet connectors for harsh environment applications
Stewart Connector's S-RJFTV series provides the reliability and functionality that is necessary when Ethernet is utilized in harsh environment applications. Stewart Connector's high performance RJ45 jack, coupled with a sealed D38999 IP-68 rated shell, allows the S-RJFTV connector uninterruptible connectivity in demanding environments. This unique design reduces the footprint to the market's smallest size 17, transmitting 1G Base-T Ethernet. The S-RJFTV series is available in a variety of different mechanical shell configurations, materials, and plating options dependent upon the application's requirements, as well as four possible keying configurations allowing for unique customization. In addition, the S-RJFTV connector will come in a variety of lengths of pre-terminated cable assemblies.
- D38999 Series III style shell
- Shell size 17, which is the smallest size on the market today and allows for communications speeds through 1G Base-T Ethernet
- EMI protection with shielded cable
- Available in a variety of metals and platings
- Minimum of 500 mating cycles
- Military communication
- Railway
- Oil and gas
- Renewable energy industry
Cable Assemblies
| Image | Manufacturer Part Number | Description | Shielding | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | S-RJFTV5E1706MN03 | CABLE MOD 8P8C PLUG-PLUG 0.98' | Shielded | 0 - Immediate | $34.75 | View Details |
![]() | ![]() | S-RJFTV5E1706MN05 | CABLE MOD 8P8C PLUG-PLUG 1.64' | Shielded | 0 - Immediate | $35.77 | View Details |
![]() | ![]() | S-RJFTV5E1706MN10 | CABLE MOD 8P8C PLUG-PLUG 3.28' | Shielded | 0 - Immediate | $38.32 | View Details |
![]() | ![]() | S-RJFTV5E1706MN15 | CABLE MOD 8P8C PLUG-PLUG 4.92' | Shielded | 0 - Immediate | $41.05 | View Details |
Insertion and Extraction Tool
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2940262-01 | INSERTION EXTRACTION TOOL 38999 | 0 - Immediate | See Page for Pricing | View Details |
Connector Adapters
| Image | Manufacturer Part Number | Description | Mounting Feature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | S-RJFTV5E17021N | CONN MOD ADAPTER 8P8C TO 8P8C | Flange | 0 - Immediate | $26.92 | View Details |
![]() | ![]() | S-RJFTV5E1702BS1N | CONN MOD ADAPTER 8P8C TO 8P8C | Flange | 0 - Immediate | $35.78 | View Details |
![]() | ![]() | S-RJFTV5E17071N | CONN MOD ADAPTER 8P8C TO 8P8C | Flange | 0 - Immediate | $20.65 | View Details |
![]() | ![]() | S-RJFTV5E1707BS1N | CONN MOD ADAPTER 8P8C TO 8P8C | Flange | 0 - Immediate | $31.23 | View Details |