Mid-Plane RJ45 Modular Jacks - SS-74800 Series
Stewart Connector’s RJ45 connector is designed for single- and quad-port designs with a range of LED options
Stewart Connector, a BEL group, has mid-plane mounted RJ45 modular shielded jacks that offer an optimized real estate option when height is a concern and a lower-profile look is a requirement for the designer. Mid-plane jacks are built to Cat5e standards which support 1 G and 2.5 G data rates and 100 MHz transmission frequency, designed for single-port and quad-port designs with a range of LED options. The SS-74800 is a reliable RJ45 connector for IoT applications, servers, portable devices, and home and office equipment.
- Both single- and quad-port connectors available
- Cat5e supports 1 G and 2.5 G data rates and 100 MHz transmission frequencies
- All configurations are right-angle with a tab-up design
- Shielded housing
- Operating temperature: -40°C to +85°C
- Multiple LED options
- IoT applications
- Servers and switches
- Video game systems
- Portable storage devices
- Home and office equipment
SS-74800 Series Modular Jacks
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SS-74800-125 | JACK 1X4 MID-PLANE GRN LED 1G | 0 - Immediate | $6.54 | View Details |
![]() | ![]() | SS-74800-139 | JACK MID-PLANE YEL/GRN LED 1G | 0 - Immediate | $2.60 | View Details |
![]() | ![]() | SS-74800-142 | JACK MID-PLANE BI-COLOR LED 1G | 0 - Immediate | $2.67 | View Details |
![]() | ![]() | SS-74800-143 | JACK MID-PLANE NO LED 1G | 847 - Immediate | $3.89 | View Details |
![]() | ![]() | SS-74800-144 | JACK MID-PLANE YEL/GRN LED 1G | 0 - Immediate | $4.37 | View Details |
![]() | ![]() | SS-74800-145 | JACK MID-PLANE NO LED 1G | 0 - Immediate | $2.33 | View Details |
![]() | ![]() | SS-74800-146 | JACK MID-PLANE BI-COLOR LED 1G | 0 - Immediate | $2.69 | View Details |