IP67 USB Type-C® Connectors
Stewart Connector USB connectors support USB 3.1 Gen 1 and Gen 2 to meet 10 Gbps for harsh environments
Stewart Connector IP67-rated USB Type-C connectors support USB 3.1 Gen 1 and Gen 2 to meet 10 Gbps. USB Type-C connectors allow for a reversible mating interface, providing an easy and reliable mating of the plug to the jack in any plug direction. USB Type-C connectors are growing in popularity in new and emerging products, introducing the need for a connector that can support high-speed transmissions of audio and video signal output in harsh environments.
- SS-52400-004:
- Mid-surface-mount design feature
- Packaged in tape-and-reel for pick-and-place operations
- SS-52400-007:
- Right-angle waterproof DIP connector
- Bulkhead mount
- Packaged in trays for pick-and-place operations
- SS-52400-011:
- Metal cap 5/8" with tether
- SS-52400/012:
- Vertical PCB mount
- Packaged in tape-and-reel for pick-and-place operations
- 67U3CD-XXXM-K:
- USB 3.1 IP67 male cable designed to mate with SS-52400-007
- IP67-rated waterproof and dustproof
- Reflow solder compatible
- Current carrying capacity: 5 A
- Support USB 3.1 and are backwards compatible with USB 2.0
- Medical devices
- Industrial environments
- Military communication
- Renewable energy industry
- Rugged computing equipment
SS-52400-004 Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SS-52400-004 | CONN USB 3.1 IP67 TYPE C | 1366 - Immediate | $3.99 | View Details |
SS-52400-007 Connections
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SS-52400-007 | USB TYPE-C 3.1 RIGHT ANGLE WATER | 147 - Immediate | $14.81 | View Details |
Metal Cap with Tether for SS-52400-007 Right-Angle USB-C Waterproof DIP Connector
| Image | Manufacturer Part Number | Description | Accessory Type | For Use With/Related Products | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SS-52400-011 | METAL CAP 5/8" WITH TETHER IP67 | Cover | USB - C | 188 - Immediate | $7.25 | View Details |
USB-C 3.0 IP67 Vertical Connector
| Image | Manufacturer Part Number | Description | Connector Type | Number of Contacts | Gender | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SS-52400-012 | USB TYPE-C 3.0 IP67 VERTICAL CON | USB-C (USB TYPE-C) | 24 | Receptacle | 646 - Immediate | $1.69 | View Details |
USB C 3.1 IP67 Cable for USB C DIP Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 67U3CD-010M-K | USB C 3.1 IP67 CABLE TO MATE WIT | 199 - Immediate | $19.90 | View Details |
![]() | ![]() | 67U3CD-030M-K | USB C 3.1 IP67 CABLE TO MATE WIT | 69 - Immediate | $29.72 | View Details |