ARJ45® Category 8.1/8.2 Hybrid Cable Assemblies

Stewart Connector’s hybrid cable assemblies allow high-performance systems to be compatible with RJ45 interfaces

Image of Stewart Connector ARJ45® Category 8.1/8.2 Hybrid Cable AssembliesStewart Connector's category 8.2 ARJ45 creates a higher-performing structured cabling system with individually shielded pairs. When combined with the category 8.1 RJ45 connector through the assembly, these hybrid assemblies allow this high-performance system to be compatible with the industry-standard RJ45 interface. ARJ45 category 8.1/8.2 cable assemblies are built on the proven reliability of the RJ45 interface mechanics that transmit over copper twisted pair wire but at very high speeds of 25GBASE-T and 40GBASE-T with performance up to 2 GHz. It is a cost-effective solution for datacenters looking to upgrade data transmission speeds without switching over to fiber-optic solutions.

Features
  • 25GBASE-T and 40GBASE-T over copper twisted pair
  • Meets category 8.2 performance standard up to 2 GHz (ISO/IEC 11801-1 Class II)
  • FRNC/LSZH cable jacket
  • Supports 100 W PoE applications
  • Offers superior pair-to-pair isolation interface
Applications
  • Ethernet networking
  • Industrial equipment interface
  • High-speed/high-noise networking protocols

ARJ45® Hybrid Cable Assembly

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE MOD RJ45 CAT8.1/CAT8.2 2MCA88-020M-01CABLE MOD RJ45 CAT8.1/CAT8.2 2M10 - Immediate$52.09View Details
Published: 2021-01-27