Mobile Heat 3 Cordless Heat Gun

Steinel's mobile heat guns reach up to +930ºF in less than 30 seconds, allowing use ‎anywhere needed

Image of Steinel's Mobile Heat 3 Cordless Heat GunSteinel’s mobile heat series are industrial cordless, battery-operated heat tools ‎designed specifically for professionals. Users do not have to ‎sacrifice ‎performance due to a lack of a cord. Without the limitation of cords, the Mobile Heat 3 goes where the user goes. These ‎mobile heat guns reach up to +930ºF in ‎less than 30 seconds, allowing use anywhere needed‎.

Features
  • Flexible setting options
  • Ready for use within four seconds
  • LCD for precise settings
  • Four preset application-specific options
  • Trigger lock
  • LED illumination on tool base
  • Compatible with all push-on nozzles and heat guard
  • Rechargeable

Mobile Heat 3 Cordless Heat Gun

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOBILE HEAT 3 WITH CASE110080696MOBILE HEAT 3 WITH CASE4 - Immediate$198.71View Details
MOBILE HEAT 3 WITH CASE, 8.0 AH110084904MOBILE HEAT 3 WITH CASE, 8.0 AH1 - Immediate$508.17View Details
Published: 2023-04-19