Ferrous Metal Hall Proximity Sensors
Standex Electronics' non-contacting ferrous metal Hall proximity sensors are environmentally durable
Standex Electronics' ferrous metal Hall sensors are a family of non-contacting proximity sensors that deliver repeatable large gap detection of ferrous metal targets reliably through air, aluminum, and any other non-ferrous material with longevity. Hall effect technology sensors are wear-free solid-state designs packaged in a compact and robust housing. Stable operation over a wide temperature range, internal hysteresis, and bounce-free operations are some of the numerous features users can expect with ferromagnetic metal detection sensors. These ferrous proximity sensors come in a variety of electrical options, including analog or digital 0 V to 5 V output with regulated input, 5 V input, PNP output, and many other configurations.
The digital output metal detector sensors detect steel targets at 0.375” and turn on when nearby ferrous metal is detected, producing a low output signal. In the case of PNP output, the signal would go high when the sensor turns on. Analog ferrous metal position sensors detect a 0.4” gap and signal an increase in output of 4.5 V as the ferrous metal approaches. As the target moves away from the sensor, the output decreases to 0.5 V. In other words, the analog output is proportional to the ferrous metal proximity.
Other ferrous metal-detecting proximity sensors are available and can be customized in various electrical options. Many housing and connection options are available, including but not limited to, molded, aluminum, stainless steel, threaded, flange mount, and user-specific packages. Additional connection types include integral connectors, Deutsch, Amphenol, pigtails, and free-end wires, any length. Typical applications include monitoring the position, proximity, or alignment of steel components in automotive, heavy, and agricultural equipment and inspecting for ferrous targets below the surface of assemblies in manufacturing and industrial applications.
- High shock and vibration resistance
- Resistant to oils and coolants
- Detection of ferrous metals
- Compact stainless-steel housings with integral connectors
- Temperature stability over a wide range
- Non-contacting, solid state (wear-free)
- True zero speed operation
- Internal hysteresis
- Large detection gap (custom greater air gap ranges available)
- Durable for use in harsh environments
- Easy to install
- Detect non-standard steel targets
- Detects through aluminum
- Digital or analog (lower cost OEM designs)
- Precise and repeatable custom programming
- Inspect for steel components below the surface of aluminum extrusions
- Proximity feedback of components in automation equipment
- Monitor position of steel components in engines and transmissions
- Determine alignment between assemblies moving parallel to each other
- Detect approaching assemblies before impact
- Measuring steel shaft runout
- Counting steel components on conveyor systems
- Position feedback in robotic systems
- Indication of component alignment in agricultural and heavy equipment
- Inspecting to verify materials are ferrous
Ferrous Metal Hall Proximity Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S12-275VPD-RGP21 | SEN HALL EFFECT SEN DIGI W LEADS | 6 - Immediate | $82.07 | View Details |
![]() | ![]() | MFM7-275VPD-RGCD4 | SEN HALL EFFECT SEN DIGI W LEADS | 0 - Immediate | $64.54 | View Details |
![]() | ![]() | S12-275VPD-5VCB2 | SEN HALL EFFECT DIGI CONNECTOR | 3 - Immediate | $83.31 | View Details |
![]() | ![]() | S12H-275VPA-RGCB2 | SEN HALL EFFECT ANALOG CONNECTOR | 0 - Immediate | $93.57 | View Details |
![]() | ![]() | S18-275VPD-RICB1E | SEN HALL EFFECT SEN PNP CABLE | 1 - Immediate | $114.86 | View Details |