RMCP Thick Film Chip Resistors

Stackpole Electronics RMCP high power low cost thick film chip resistors

Image of Stackpole Electronics' RMCP Thick Film Chip ResistorsStackpole Electronics, Inc. has added the 2010 size to their RMCP series. This addition now gives design engineers high power chip resistor options in all of the standard EIA chip sizes from 0402 up to 2512. The RMCP series of thick film chip resistors is designed for low cost and high power requirements, and are a more robust version of Stackpole's RMCF series of general purpose chip resistors. The thick film construction is inherently impervious to moisture and humidity, making the RMCP an ideal solution for a broad range of applications and end products requiring a higher power rating in a limited amount of board space.

The RMCP series is an outstanding choice for all types of power systems, controls, and industrial and commercial automation as well as various types of low torque motor controls. It will also be useful for UPS devices and equipment, backup power systems, audio applications, high speed communication, thermostats and HVAC, metering, monitoring, detection, and for avionics and instrumentation.

Features
  • Moisture and humidity withstanding
  • Thick film technology for low cost
  • TCR's to ±100ppm / °C
  • Higher power ratings than standard thick film chips
  • Absolute tolerances to ±1%

RMCP Thick Film Chip Resistors USE

ImageManufacturer Part NumberDescriptionPower (Watts)Available QuantityPriceView Details
RES 20 OHM 1% 1W 2010RMCP2010FT20R0RES 20 OHM 1% 1W 20101W14139 - Immediate
24000 - Factory Stock
$0.27View Details
RES 100 OHM 5% 1W 2010RMCP2010JT100RRES 100 OHM 5% 1W 20101W12106 - Immediate
4000 - Factory Stock
$0.20View Details
RES 1 OHM 1% 1W 2010RMCP2010FT1R00RES 1 OHM 1% 1W 20101W9066 - Immediate
116000 - Factory Stock
$0.33View Details
RES 100 OHM 1% 1W 2010RMCP2010FT100RRES 100 OHM 1% 1W 20101W102669 - Immediate
84000 - Factory Stock
$0.27View Details
RES 10 OHM 1% 1W 2010RMCP2010FT10R0RES 10 OHM 1% 1W 20101W30833 - Immediate
12000 - Factory Stock
$0.27View Details
RES 330 OHM 1% 1W 2010RMCP2010FT330RRES 330 OHM 1% 1W 20101W6151 - Immediate
108000 - Factory Stock
$0.27View Details
RES 15 OHM 1% 1W 2010RMCP2010FT15R0RES 15 OHM 1% 1W 20101W4316 - Immediate
8000 - Factory Stock
$0.27View Details
RES 22 OHM 1% 1W 2010RMCP2010FT22R0RES 22 OHM 1% 1W 20101W17696 - Immediate$0.27View Details
RES 33 OHM 1% 1W 2010RMCP2010FT33R0RES 33 OHM 1% 1W 20101W13992 - Immediate
16000 - Factory Stock
$0.27View Details
RES 220 OHM 1% 1W 2010RMCP2010FT220RRES 220 OHM 1% 1W 20101W23691 - Immediate$0.27View Details
Published: 2011-03-31