P61 Pressure/Temperature MediaSensor™ Family
SSI Technologies’ P61 pressure/temperature MediaSensor family of pressure transducers and transmitters for both harsh and benign media
SSI Technologies, Inc.'s P61 pressure/temperature MediaSensor family of bulk micro-machined, absolute, and sealed pressure transducers and transmitters are for both harsh and benign media. They have a superior zero/span error of +/-0.5% full scale at room temperature and +/-1.00% full scale, and a temperature sensor accuracy of ±3°C over -40°C to 105°C.
These compact, robust sensors measure pressures from 100 PSI to 3,000 PSI and are well suited for a variety of automotive, industrial, and commercial applications.
- Temperature and pressure all-in-one
- Superb accuracy
- <±0.5% (includes repeatability, hysteresis, and linearity)
- Robust package
- All laser-welded stainless steel design for optimal media isolation
- Maximum flexibility
- Custom ASIC provides signal conditioning for calibration and temperature compensation
- Standard and custom options available
- Compact size along with an excellent price and performance ratio
- Refrigeration
- Fuel cells
- Pumps
- Hydraulics
- Pneumatics
- Agriculture
- Process Control
- HVAC
- Sealed: 100, 200, 300, 500, 750, 1000, 1500, 2000, and 3000 PSIS
- Absolute: 100, 200, 300, 500, 750, 1000, 1500, 2000, and 3000 PSIA
P61 Pressure Transducers and Transmitters
| Image | Manufacturer Part Number | Description | Operating Pressure | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | P61-100-S-A-I72-4.5V-A | SENSOR 100PSI 1/4-18NPT W/TEMP | 100PSI (689.48kPa) | 0 - Immediate | $106.62 | View Details |
![]() | ![]() | P61-200-S-A-I24-4.5V-C | SENSOR 200PSI 1/4-18NPT W/TEMP | 200PSI (1378.95kPa) | 0 - Immediate | $106.62 | View Details |
![]() | ![]() | P61-200-S-A-I72-4.5V-C | SENSOR 200PSI 1/4-18NPT W/TEMP | 200PSI (1378.95kPa) | 0 - Immediate | $106.62 | View Details |
![]() | ![]() | P61-500-S-A-I72-4.5V-A | SENSOR 500PSI 1/4-18NPT W/TEMP | 500PSI (3447.38kPa) | 0 - Immediate | $106.62 | View Details |
![]() | ![]() | P61-750-S-A-I24-4.5V-C | SENSOR 750PSI 1/4-18NPT W/TEMP | 750PSI (5171.07kPa) | 0 - Immediate | $106.62 | View Details |
![]() | ![]() | P61-750-S-A-I72-4.5V-A | SENSOR 750PSI 1/4-18NPT W/TEMP | 750PSI (5171.07kPa) | 0 - Immediate | $125.85 | View Details |
![]() | ![]() | P61-100-A-A-I12-4.5V-A | SENSOR 100PSIA 1/4 NPT W/TEMP | 100PSI (689.48kPa) | 0 - Immediate | $125.85 | View Details |
![]() | ![]() | P61-100-A-A-I12-4.5V-C | SENSOR 100PSIA 1/4 NPT W/TEMP | 100PSI (689.48kPa) | 0 - Immediate | $125.85 | View Details |
![]() | ![]() | P61-100-A-A-I12-5V-A | SENSOR 100PSIA 1/4 NPT W/TEMP | 100PSI (689.48kPa) | 0 - Immediate | $125.85 | View Details |
![]() | ![]() | P61-100-A-A-I12-5V-C | SENSOR 100PSIA 1/4 NPT W/TEMP | 100PSI (689.48kPa) | 0 - Immediate | $125.85 | View Details |