MagnetoPot Potentiometers

Spectra Symbol offers sealed potentiometers controlled by an outside magnet

Image of Spectra Symbol's MagnetoPot Potentiometers Tracking position with only a simple magnet, the Spectra Symbol MagnetoPot potentiometer provides a contactless connection. The MagnetoPot is ideal for retrofitting pneumatic and hydraulic cylinders, giving full travel linear output. By placing the MagnetoPot on the outside of the cylinder the sensor is not compromised by internal pressure and grease common to cylinders. The MagnetoPot can be affixed outside a liquid tank or directly next to the motion device, tracking the moving magnet through tank walls or across open space. The contactless design allows for space sensitive requirements, magnetic penetration of barriers, and longevity. The MagnetoPot is rated to over 1 million cycles and up to +85°C. Spectra Symbol's MagnetoPot is on the cutting edge of membrane sensor technology and provides an innovative approach to tracking linear motion. MagnetoPot uses include applications from heavy machinery to industrial lifts.

Features
  • Contactless linear sensor
  • Ideal for hydraulic and pneumatic position sensing
  • Liquid level capability
  • IP64 debris/splash proof
Advantages
  • Low cost
  • Sealed for harsh environments
  • Small form factor
  • Installation complete in a fraction of the time

MagnetoPot Potentiometers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR POTENTIOMETER RES W LEADSMP1-L-0150-103-5%-RHSENSOR POTENTIOMETER RES W LEADS12 - Immediate$23.18View Details
SENSOR POTENTIOMETER RES W LEADSMP1-L-0200-103-5%-RHSENSOR POTENTIOMETER RES W LEADS0 - Immediate$27.85View Details
SENSOR POTENTIOMETER RES W LEADSMP1-L-0025-103-5%-RHSENSOR POTENTIOMETER RES W LEADS142 - Immediate$16.55View Details
SENSOR POTENTIOMETER RES W LEADSMP1-L-0300-103-5%-RHSENSOR POTENTIOMETER RES W LEADS89 - Immediate$33.65View Details
SENSOR POTENTIOMETER RES W LEADSMP1-R-0046-353-103-5%-RHSENSOR POTENTIOMETER RES W LEADS61 - Immediate$29.57View Details
SENSOR POTENTIOMETER RES W LEADSMP1-L-0500-203-5%-RHSENSOR POTENTIOMETER RES W LEADS9 - Immediate$47.44View Details
SENSOR POTENTIOMETER RES W LEADSMP1-L-0050-103-5%-RHSENSOR POTENTIOMETER RES W LEADS86 - Immediate$20.62View Details
Published: 2009-11-23