EVK-SR1010-MP1/SR1020-MP1 Ultra-Low-Power, Short-Latency Wireless SPARK UWB Evaluation Kits

SPARK Microsystems' wireless transceiver evaluation kits feature an ultra-wideband (UWB) spectrum of 3.1 GHz to 9.25 GHz

Image of SPARK Microsystem's EVK-SR1010-MP1 and EVK-SR1020-MP1 Wireless SPARK UWB Evaluation KitSPARK Microsystems' SR1000 series evaluation kits use the SR1010 and SR1020, highly versatile, integrated, short-range wireless transceivers for personal area networks that feature ultra-low power consumption and ultra-short latency through audio streaming, gaming hub functionality, data transfers with predefined patterns, and ranging. They enable high-data-rate communications and signals that are difficult to intercept. This transceiver family communicates in the license-free ultra-wideband (UWB) spectrum from 3.1 GHz to 9.25 GHz, enabling highly robust and energy-efficient communications. The board leverages an Arm®-based STM32G4 microcontroller to communicate with the SR1010 and SR1020 transceivers and the provided software application. The kit can also be used for development with an available SDK.

Features
  • Ultra-low power consumption for enhanced battery life: down to 0.25 nJ/bit TX energy efficiency and 1.15 nJ/bit RX energy efficiency
  • Ultra-low latency for real-time communications: 50 μs airtime for 1 Kb
  • Up to 20.48 Mbps (or scalable to lower data rates to minimize power)
  • Reconfigurable spectrum that is robust and secure
    • SR1010: 3.1 GHz to 5.75 GHz band
    • SR1020: 6 GHz to 9.25 GHz band
  • Coexistence and non-interference with BLE/Wi-Fi (2.4 GHz and 5 GHz) and cellular
Applications
  • XR, AR, and VR
  • Gaming: human interface devices (HIDs)
  • Personal area network (PANs)
  • Audio and hearables
  • Smart homes
  • Home security
  • Internet of Things

EVK-SR1010-MP1 and EVK-SR1020-MP1 Wireless SPARK UWB Evaluation Kits

ImageManufacturer Part NumberDescriptionContentsAvailable QuantityPriceView Details
SR1010 EVAL KIT OMNIDIR ANTSR1010AB-EVK1P4-MP150SR1010 EVAL KIT OMNIDIR ANTBoard(s)5 - Immediate$747.16View Details
SR1020 EVAL KIT OMNIDIR ANTSR1020AB-EVK1P4-MP110SR1020 EVAL KIT OMNIDIR ANTBoard(s)3 - Immediate$747.16View Details
Published: 2022-02-03