SVL Essential DIN Rail Series Power Supplies
A SolaHD SVL series power supply is a good fit when space inside an enclosure is at a premium
SolaHD‘s SVL series power supplies are perfect for high volume, controlled environment applications where essential features are the only requirement. When space inside an enclosure is at a premium, the small footprint of an SVL series power supply makes these power supplies an excellent alternative to embedded open frame switchers. The DIN rail mounting capability provides quicker and easier installation while allowing for design flexibility. The power supplies range from 15 W to 960 W in 5 V, 12 V, 24 V, and 48 V combinations. The SVL series is backed by a two-year limited warranty.
- Universal input, single-phase and three-phase
- Protection
- Short circuit
- Overvoltage
- Overload
- Overtemperature
- Power Factor Correction
- Convection cooling
- DC OK LED
- Blinking OCP diagnostic
- DC OK relay for >120 W models
- Two-year warranty
- Test and measurement equipment
- Scanners
- Instrumentation
- Printers (peripheral)
- ATMs
- Semiconductor fabrication equipment
- Vending machines
SVL Essential DIN Rail Series Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SVL1024100 | AC/DC DIN RAIL SUPPLY 24V 240W | 62 - Immediate | $140.11 | View Details |
![]() | ![]() | SVL124100 | AC/DC DIN RAIL SUPPLY 24V 30W | 18 - Immediate | $56.75 | View Details |
![]() | ![]() | SVL2024100 | AC/DC DIN RAIL SUPPLY 24V 480W | 73 - Immediate | $222.23 | View Details |
![]() | ![]() | SVL224100 | AC/DC DIN RAIL SUPPLY 24V 50W | 23 - Immediate | $78.28 | View Details |
![]() | ![]() | SVL248100 | AC/DC DIN RAIL SUPPLY 48V 120W | 1 - Immediate | $96.58 | View Details |
![]() | ![]() | SVL35100 | AC/DC DIN RAIL SUPPLY 5V 15W | 12 - Immediate | $56.75 | View Details |
![]() | ![]() | SVL412100 | AC/DC DIN RAIL SUPPLY 12V 48W | 72 - Immediate | $83.18 | View Details |
![]() | ![]() | SVL424100 | AC/DC DIN RAIL SUPPLY 24V 96W | 13 - Immediate | $94.74 | View Details |
![]() | ![]() | SVL524100 | AC/DC DIN RAIL SUPPLY 24V 120W | 36 - Immediate | $92.54 | View Details |
![]() | ![]() | SVL65100 | AC/DC DIN RAIL SUPPLY 5V 30W | 22 - Immediate | $56.75 | View Details |
![]() | ![]() | SVL524480 | AC/DC DIN RAIL SUPPLY 24V 120W | 7 - Immediate | $141.70 | View Details |
![]() | ![]() | SVL1024480 | AC/DC DIN RAIL SUPPLY 24V 240W | 7 - Immediate | $205.58 | View Details |
![]() | ![]() | SVL2024480 | AC/DC DIN RAIL SUPPLY 24V 480W | 18 - Immediate | $298.28 | View Details |
![]() | ![]() | SVL4024480 | AC/DC DIN RAIL SUPPLY 24V 960W | 2 - Immediate | $447.45 | View Details |